MOSFET N-CH 100V 7.7A DPAK - IRLR120
| Digi-Key Part Number | IRLR120-ND |
1 10 100 1000 |
2.09000 1.34100 1.04300 .86420 |
Extended Price
2.09 13.41 104.30 864.20 |
| Manufacturer Part Number | IRLR120 | |||
| Description | MOSFET N-CH 100V 7.7A DPAK | |||
| Quantity Available | 1278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRLR120 |
| Vendor | SGI/Vishay |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| Package Name | TO-252AA |
| Package Name | * DPak, 2-lead + Tab |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 10.0 V [Max] |
| Continuous Drain Current (Id) | 7.70 A [Nom] |
| Power Dissipation | 42.000 W [Max] |
| Packaging | Tube |
| Protection Diode(s) | Drain to Source |
| Rise Time | 64.00 ns [Typ] |
| Fall Time | 27.000 ns [Typ] |
| Vgs Min. | 1.00 V @ 250.0 µA |
| Vgs Max. | 2.00 V @ 250.0 µA |
| Drain Peak Current (Idm) | 31.00 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRLR120 IRLR120 |
IRLR120 Specification Sheet
MOSFET N-CH 100V 7.7A DPAK - IRLR120 (IRLR120-ND)
Related parts:MOSFET N-CH 100V 7.7A DPAK - IRLR120
Order 'mosfet n-ch 100v 7.7a dpak - IRLR120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRLR120-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110TRPBF
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110PBFCT-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110PBF
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110PBF-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110TRPBF
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110PBFTR-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110TRL
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110TRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110TRL-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110TRLPBF
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110TRLPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110TRLPBF-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110TR
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110TR-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110TRR
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110TRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110TRR-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110TRRPBF
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110TRRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110TRRPBF-ND.
MOSFET N-CH 100V 7.7A DPAK - IRFR120
Order 'mosfet n-ch 100v 7.7a dpak - IRFR120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR120IR-ND.
MOSFET N-CH 100V 7.7A DPAK - IRFR120TRLPBF
Order 'mosfet n-ch 100v 7.7a dpak - IRFR120TRLPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR120LPBFCT-ND.
MOSFET N-CH 100V 7.7A DPAK - IRFR120TRLPBF
Order 'mosfet n-ch 100v 7.7a dpak - IRFR120TRLPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR120LPBFTR-ND.
MOSFET N-CH 100V 7.7A DPAK - IRFR120PBF
Order 'mosfet n-ch 100v 7.7a dpak - IRFR120PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR120PBF-ND.
MOSFET N-CH 100V 7.7A DPAK - IRFR120TRL
Order 'mosfet n-ch 100v 7.7a dpak - IRFR120TRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR120TRL-ND.
Send this link via E-Mail
Help With This Screen