MOSFET N-CH 100V 4.3A DPAK - IRLR110TR
| Digi-Key Part Number | IRLR110TR-ND |
2000 |
.75320 |
Extended Price
1506.40 |
| Manufacturer Part Number | IRLR110TR | |||
| Description | MOSFET N-CH 100V 4.3A DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRLR110TR |
| Vendor | SGI/Vishay |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| Package Name | TO-252AA |
| Package Name | * DPak, 2-lead + Tab |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 10.0 V [Max] |
| Continuous Drain Current (Id) | 4.30 A [Nom] |
| Power Dissipation | 25.000 W [Max] |
| Packaging | Tape & Reel |
| Protection Diode(s) | Drain to Source |
| Rise Time | 47.00 ns [Typ] |
| Fall Time | 17.000 ns [Typ] |
| Vgs Min. | 1.00 V @ 250.0 µA |
| Vgs Max. | 2.00 V @ 250.0 µA |
| Drain Peak Current (Idm) | 17.00 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRLR110TR IRLR110TR |
IRLR110TR Specification Sheet
MOSFET N-CH 100V 4.3A DPAK - IRLR110TR (IRLR110TR-ND)
Related parts:MOSFET N-CH 100V 4.3A DPAK - IRLR110TR
Order 'mosfet n-ch 100v 4.3a dpak - IRLR110TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRLR110TR-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
Order 'mosfet p-ch 100v 3a to-220ab - IRF9510' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510PBF
Order 'mosfet p-ch 100v 3a to-220ab - IRF9510PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9510PBF-ND.
MOSFET N-CH 100V 1A 4-DIP - IRFD110
Order 'mosfet n-ch 100v 1a 4-dip - IRFD110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD110-ND.
MOSFET N-CH 100V 1A 4-DIP - IRFD110PBF
Order 'mosfet n-ch 100v 1a 4-dip - IRFD110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD110PBF-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120
Order 'mosfet n-ch 100v 1.3a 4-dip - IRFD120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD120-ND.
MOSFET N-CH 100V 1.3A 4-DIP - IRFD120PBF
Order 'mosfet n-ch 100v 1.3a 4-dip - IRFD120PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD120PBF-ND.
MOSFET P-CH 100V 700MA 4-DIP - IRFD9110
Order 'mosfet p-ch 100v 700ma 4-dip - IRFD9110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9110-ND.
MOSFET P-CH 100V 700MA 4-DIP - IRFD9110PBF
Order 'mosfet p-ch 100v 700ma 4-dip - IRFD9110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9110PBF-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120
Order 'mosfet p-ch 100v 1a 4-dip - IRFD9120' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9120-ND.
MOSFET P-CH 100V 1A 4-DIP - IRFD9120PBF
Order 'mosfet p-ch 100v 1a 4-dip - IRFD9120PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9120PBF-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110TRPBF
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110PBFCT-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110PBF
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110PBF-ND.
MOSFET N-CH 100V 4.3A DPAK - IRFR110TRPBF
Order 'mosfet n-ch 100v 4.3a dpak - IRFR110TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR110PBFTR-ND.
Send this link via E-Mail
Help With This Screen