MOSFET N-CH 30V 3.2A 6-TSOP - IRLMS1503TRPBF
| Digi-Key Part Number | IRLMS1503PBFCT-ND |
1 10 100 1000 |
1.16000 .72500 .53650 .43500 |
Extended Price
1.16 7.25 53.65 435.00 |
| Manufacturer Part Number | IRLMS1503TRPBF | |||
| Description | MOSFET N-CH 30V 3.2A 6-TSOP | |||
| Quantity Available | 127 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRLMS1503TRPBF |
| Vendor | International Rectifier |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Micro-6™ |
| Package Name | TSOP-6 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 3.20 A [Nom] |
| Power Dissipation | 1.700 W [Max] |
| Packaging | Cut Tape |
| Protection Diode(s) | Drain to Source |
| Rise Time | 4.40 ns [Typ] |
| Fall Time | 2.000 ns [Typ] |
| Vgs Min. | 1.00 V @ 250.0 µA |
| Drain Peak Current (Idm) | 18.00 A [Nom] |
| Has Digi-Reel | FALSE |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRLMS1503TRPBF IRLMS1503TRPBF IRLMS1503PBFCT ND IRLMS1503PBFCTND IRLMS1503PBFCT |
IRLMS1503TRPBF Specification Sheet
MOSFET N-CH 30V 3.2A 6-TSOP - IRLMS1503TRPBF (IRLMS1503PBFCT-ND)
Related parts:MOSFET P-CH SGL 20V 2A 6-TSOP - NTGS3443T2G
Order 'mosfet p-ch sgl 20v 2a 6-tsop - NTGS3443T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTGS3443T2G-ND.
MOSFET N-CH 30V 3.2A 6-TSOP - IRLMS1503TRPBF
Order 'mosfet n-ch 30v 3.2a 6-tsop - IRLMS1503TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLMS1503PBFCT-ND.
MOSFET N-CH 30V 3.2A 6-TSOP - IRLMS1503TRPBF
Order 'mosfet n-ch 30v 3.2a 6-tsop - IRLMS1503TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLMS1503PBFTR-ND.
MOSFET P-CH 30V 4A 6-TSOP - IRF5800TR
Order 'mosfet p-ch 30v 4a 6-tsop - IRF5800TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5800TR-ND.
MOSFET P-CH 30V 3.8A 6-TSOP - IRF5805TR
Order 'mosfet p-ch 30v 3.8a 6-tsop - IRF5805TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5805TR-ND.
MOSFET N-CH 30V 3.2A 6-TSOP - IRLMS1503TR
Order 'mosfet n-ch 30v 3.2a 6-tsop - IRLMS1503TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLMS1503CT-ND.
MOSFET N-CH 30V 3.2A 6-TSOP - IRLMS1503TR
Order 'mosfet n-ch 30v 3.2a 6-tsop - IRLMS1503TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLMS1503TR-ND.
MOSFET P-CH 30V 2.3A 6-TSOP - IRLMS5703TR
Order 'mosfet p-ch 30v 2.3a 6-tsop - IRLMS5703TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLMS5703CT-ND.
MOSFET P-CH 30V 2.3A 6-TSOP - IRLMS5703TRPBF
Order 'mosfet p-ch 30v 2.3a 6-tsop - IRLMS5703TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLMS5703PBFCT-ND.
MOSFET P-CH 30V 2.3A 6-TSOP - IRLMS5703TRPBF
Order 'mosfet p-ch 30v 2.3a 6-tsop - IRLMS5703TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLMS5703PBFTR-ND.
MOSFET P-CH 30V 2.3A 6-TSOP - IRLMS5703TR
Order 'mosfet p-ch 30v 2.3a 6-tsop - IRLMS5703TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLMS5703TR-ND.
MOSFET P-CH 30V 2A MICRO8 - IRF7526D1TR
Order 'mosfet p-ch 30v 2a micro8 - IRF7526D1TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7526D1TR-ND.
MOSFET N-CH 30V 75A TO-262 - IRF1503LPBF
Order 'mosfet n-ch 30v 75a to-262 - IRF1503LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1503LPBF-ND.
MOSFET N-CH 30V 75A TO-220AB - IRF1503PBF
Order 'mosfet n-ch 30v 75a to-220ab - IRF1503PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1503PBF-ND.
MOSFET N-CH 30V 75A D2PAK - IRF1503SPBF
Order 'mosfet n-ch 30v 75a d2pak - IRF1503SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1503SPBF-ND.
Send this link via E-Mail
Help With This Screen