Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HEX/MOS P-CH -30V -3.0A SOT-23 - IRLML5203

Digi-Key Part Number IRLML5203-ND
Price Break
1
Unit Price
.30000
Extended Price
0.30
Manufacturer Part NumberIRLML5203
DescriptionHEX/MOS P-CH -30V -3.0A SOT-23
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationIRLML5203
VendorInternational Rectifier
CategoryTransistors, FETs, IGBTs
Mounting TypeSurface (SMD, SMT)
Package Name* SOT-23, 3-lead
Package NameMicro-3™
Package NameSOT-23
FET TypeP-Channel
Drain to Source Voltage (Vdss)30.0 V [Nom]
PackagingBulk
Protection Diode(s)Drain to Source
Has Digi-ReelNot TR
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRLML5203
IRLML5203

IRLML5203 Specification Sheet

Image of HEX/MOS P-CH -30V -3.0A SOT-23 - IRLML5203

HEX/MOS P-CH -30V -3.0A SOT-23 - IRLML5203 (IRLML5203-ND)

Related parts:
HEX/MOS P-CH -30V -3.0A SOT-23 - IRLML5203
 Order 'hex/mos p-ch -30v -3.0a sot-23 - IRLML5203' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML5203-ND.
HEX/MOS N-CH 30V 12A 8-SOIC - IRF7413A
 Order 'hex/mos n-ch 30v 12a 8-soic - IRF7413A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413A-ND.
HEX/MOS N-CH 30V 2.7A MICRO-8 - IRF7523D1
 Order 'hex/mos n-ch 30v 2.7a micro-8 - IRF7523D1' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7523D1-ND.
HEX/MOS N-CH 30V 14.5A 8-SOIC - IRF7809A
 Order 'hex/mos n-ch 30v 14.5a 8-soic - IRF7809A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7809A-ND.
HEX/MOS N-CH 30V 14.5A 8-SOIC - IRF7809ATR
 Order 'hex/mos n-ch 30v 14.5a 8-soic - IRF7809ATR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7809ATR-ND.
HEX/MOS N-CH 30V 14.5A 8-SOIC - IRF7809
 Order 'hex/mos n-ch 30v 14.5a 8-soic - IRF7809' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7809-ND.
HEX/MOS N-CH 30V 100A D2PAK - IRL2203S
 Order 'hex/mos n-ch 30v 100a d2pak - IRL2203S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2203S-ND.
HEX/MOS N-CH 30V 54A LEFT D2PAK - IRL3103D2STRL
 Order 'hex/mos n-ch 30v 54a left d2pak - IRL3103D2STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3103D2STRL-ND.
HEX/MOS N-CH 30V 54A RIGHT D2PAK - IRL3103D2STRR
 Order 'hex/mos n-ch 30v 54a right d2pak - IRL3103D2STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3103D2STRR-ND.
HEX/MOS N-CH 30V 91A D-PAK - IRLR8103
 Order 'hex/mos n-ch 30v 91a d-pak - IRLR8103' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8103-ND.
HEX/MOS P-CH TO-204AA/AE TO-3 - IRF9233
 Order 'hex/mos p-ch to-204aa/ae to-3 - IRF9233' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9233-ND.
HEX/MOS P-CH DUAL 30V 2.3A 8SOIC - IRF9953TRPBF
 Order 'hex/mos p-ch dual 30v 2.3a 8soic - IRF9953TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9953PBFCT-ND.
HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF
 Order 'hex/mos n-ch dual 30v 3.5v 8soic - IRF9956TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9956PBFCT-ND.
HEX/MOS P-CH DUAL 30V 2.3A 8SOIC - IRF9953TRPBF
 Order 'hex/mos p-ch dual 30v 2.3a 8soic - IRF9953TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9953PBFDKR-ND.
HEX/MOS N-CH DUAL 30V 3.5V 8SOIC - IRF9956TRPBF
 Order 'hex/mos n-ch dual 30v 3.5v 8soic - IRF9956TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9956PBFDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HEX/MOS P-CH -20V -8.6A 8-TSSOP - IRF7700 Next: HEX/MOS P-CH -50V -18A D2PAK - IRF9Z30S