MOSFET P-CH 30V 610MA SOT-23 - IRLML5103TR
| Digi-Key Part Number | IRLML5103CT-ND |
1 10 100 1000 |
.71000 .41400 .27600 .22080 |
Extended Price
0.71 4.14 27.60 220.80 |
| Manufacturer Part Number | IRLML5103TR | |||
| Description | MOSFET P-CH 30V 610MA SOT-23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | IRLML5103TR |
| Vendor | International Rectifier |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-23, 3-lead |
| Package Name | Micro-3™ |
| Package Name | SOT-23 |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 30.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 610.00 mA [Nom] |
| Power Dissipation | 540.000 mW [Max] |
| Packaging | Cut Tape |
| Protection Diode(s) | Drain to Source |
| Rise Time | 8.20 ns [Typ] |
| Fall Time | 16.000 ns [Typ] |
| Vgs Min. | 1.00 V @ 250.0 µA |
| Drain Peak Current (Idm) | 4.80 A [Nom] |
| Has Digi-Reel | FALSE |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRLML5103TR IRLML5103TR IRLML5103CT ND IRLML5103CTND IRLML5103CT |
IRLML5103TR Specification Sheet
MOSFET P-CH 30V 610MA SOT-23 - IRLML5103TR (IRLML5103CT-ND)
Related parts:MOSFET P-CH 30V 610MA SOT-23 - IRLML5103TR
Order 'mosfet p-ch 30v 610ma sot-23 - IRLML5103TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML5103CT-ND.
MOSFET P-CH 30V 610MA SOT-23 - IRLML5103TR
Order 'mosfet p-ch 30v 610ma sot-23 - IRLML5103TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML5103TR-ND.
MOSFET P-CH 30V 610MA SOT-23 - IRLML5103TRPBF
Order 'mosfet p-ch 30v 610ma sot-23 - IRLML5103TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML5103PBFCT-ND.
MOSFET P-CH 30V 610MA SOT-23 - IRLML5103TRPBF
Order 'mosfet p-ch 30v 610ma sot-23 - IRLML5103TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML5103PBFTR-ND.
MOSFET N-CH 30V 1.2A SOT-23 - IRLML2803TR
Order 'mosfet n-ch 30v 1.2a sot-23 - IRLML2803TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2803CT-ND.
MOSFET N-CH 30V 1.2A SOT-23 - IRLML2803TRPBF
Order 'mosfet n-ch 30v 1.2a sot-23 - IRLML2803TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2803PBFCT-ND.
MOSFET N-CH 30V 1.2A SOT-23 - IRLML2803TRPBF
Order 'mosfet n-ch 30v 1.2a sot-23 - IRLML2803TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2803PBFTR-ND.
MOSFET N-CH 30V 1.2A SOT-23 - IRLML2803TR
Order 'mosfet n-ch 30v 1.2a sot-23 - IRLML2803TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2803TR-ND.
MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TR
Order 'mosfet n-ch 20v 1.2a sot-23 - IRLML2402TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2402CT-ND.
MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TRPBF
Order 'mosfet n-ch 20v 1.2a sot-23 - IRLML2402TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2402PBFCT-ND.
MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TRPBF
Order 'mosfet n-ch 20v 1.2a sot-23 - IRLML2402TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2402PBFTR-ND.
MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TR
Order 'mosfet n-ch 20v 1.2a sot-23 - IRLML2402TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2402TR-ND.
MOSFET N-CH 20V 4.2A SOT-23 - IRLML2502TR
Order 'mosfet n-ch 20v 4.2a sot-23 - IRLML2502TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2502CT-ND.
MOSFET N-CH 20V 4.2A SOT-23 - IRLML2502TRPBF
Order 'mosfet n-ch 20v 4.2a sot-23 - IRLML2502TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2502PBFCT-ND.
MOSFET N-CH 20V 4.2A SOT-23 - IRLML2502TRPBF
Order 'mosfet n-ch 20v 4.2a sot-23 - IRLML2502TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2502PBFTR-ND.
Send this link via E-Mail
Help With This Screen