Keywords:





MOSFET N-CH 55V 30A TO220FP - IRLIZ44NPBF - Discrete Semiconductor Products

Digi-Key Part Number IRLIZ44NPBF-ND
Price Break
1
10
100
250
500
1000
2500
10000
Unit Price
1.45000
.89600
.65570
.61380
.57972
.54315
.51972
.47570
Extended Price
1.45
8.96
65.57
153.45
289.86
543.15
1299.30
4757.00
Manufacturer Part NumberIRLIZ44NPBF
DescriptionMOSFET N-CH 55V 30A TO220FP
Quantity Available 1827
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIRLIZ44NPBF
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET PolarityN-Channel
Drain to Source Voltage (Vdss)55V
Current - Continuous Drain (Id) @ 25° C30A
Rds On (Max) @ Id, Vgs22 mOhm @ 17A, 10V
Input Capacitance (Ciss) @ Vds 1700pF @ 25V
Power - Max45W
PackagingTube
Gate Charge (Qg) @ Vgs48nC @ 5V
Package / CaseTO-220-3 Full Pack (Straight Leads)
FET FeatureLogic Level Gate
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRLIZ44NPBF
IRLIZ44NPBF

IRLIZ44NPBF Specification Sheet

Image of MOSFET N-CH 55V 30A TO220FP - IRLIZ44NPBF

MOSFET N-CH 55V 30A TO220FP - IRLIZ44NPBF (IRLIZ44NPBF-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
MOSFET N-CH 55V 30A TO220FP - IRLIZ44NPBF
 Order 'mosfet n-ch 55v 30a to220fp - IRLIZ44NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLIZ44NPBF-ND.
MOSFET N-CH 55V 30A TO220FP - IRLIZ44N
 Order 'mosfet n-ch 55v 30a to220fp - IRLIZ44N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLIZ44N-ND.
MOSFET N-CH 55V 30A DPAK - IRFR3505PBF
 Order 'mosfet n-ch 55v 30a dpak - IRFR3505PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3505PBF-ND.
MOSFET N-CH 55V 30A DPAK - IRFR4105Z
 Order 'mosfet n-ch 55v 30a dpak - IRFR4105Z' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR4105Z-ND.
MOSFET N-CH 55V 30A DPAK - IRFR4105ZTRPBF
 Order 'mosfet n-ch 55v 30a dpak - IRFR4105ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR4105ZPBFCT-ND.
MOSFET N-CH 55V 30A DPAK - IRFR4105ZPBF
 Order 'mosfet n-ch 55v 30a dpak - IRFR4105ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR4105ZPBF-ND.
MOSFET N-CH 55V 30A DPAK - IRFR4105ZTRPBF
 Order 'mosfet n-ch 55v 30a dpak - IRFR4105ZTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR4105ZPBFTR-ND.
MOSFET N-CH 55V 30A DPAK - IRFR4105ZTRL
 Order 'mosfet n-ch 55v 30a dpak - IRFR4105ZTRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR4105ZTRL-ND.
MOSFET N-CH 55V 30A DPAK - IRFR4105ZTR
 Order 'mosfet n-ch 55v 30a dpak - IRFR4105ZTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR4105ZTR-ND.
MOSFET N-CH 55V 30A DPAK - IRFR4105ZTRR
 Order 'mosfet n-ch 55v 30a dpak - IRFR4105ZTRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR4105ZTRR-ND.
MOSFET N-CH 55V 30A I-PAK - IRFU3505PBF
 Order 'mosfet n-ch 55v 30a i-pak - IRFU3505PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU3505PBF-ND.
MOSFET N-CH 55V 30A I-PAK - IRFU4105Z
 Order 'mosfet n-ch 55v 30a i-pak - IRFU4105Z' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU4105Z-ND.
MOSFET N-CH 55V 30A I-PAK - IRFU4105ZPBF
 Order 'mosfet n-ch 55v 30a i-pak - IRFU4105ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU4105ZPBF-ND.
MOSFET N-CH 55V 30A DPAK - IRLR3915PBF
 Order 'mosfet n-ch 55v 30a dpak - IRLR3915PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR3915PBF-ND.
MOSFET N-CH 55V 30A I-PAK - IRLU3915PBF
 Order 'mosfet n-ch 55v 30a i-pak - IRLU3915PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLU3915PBF-ND.

Send this link via E-Mail
Help With This Screen

MOSFET N-CH 55V 30A TO220FP - IRLIZ44NPBF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CH 55V 30A TO220FP - IRLIZ44N Next: MOSFET N-CH 55V 30A TO252-3 - IPD26N06S2L-35
MOSFET N-CH 55V 30A TO220FP - IRLIZ44NPBF