Mosfet - Single Discrete Semiconductor Product 30A 55V 45W International Rectifier Through Hole IRLIZ44N
MOSFET N-CH 55V 30A TO220FP - IRLIZ44N - Discrete Semiconductor Products
| Digi-Key Part Number | IRLIZ44N-ND |
300 |
7.12967 |
Extended Price
2138.90 |
| Manufacturer Part Number | IRLIZ44N | |||
| Description | MOSFET N-CH 55V 30A TO220FP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mosfet - Single Discrete Semiconductor Product 30A 55V 45W International Rectifier Through Hole IRLIZ44N
| Technical/Catalog Information | IRLIZ44N |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 55V |
| Current - Continuous Drain (Id) @ 25° C | 30A |
| Rds On (Max) @ Id, Vgs | 22 mOhm @ 17A, 10V |
| Input Capacitance (Ciss) @ Vds | 1700pF @ 25V |
| Power - Max | 45W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 48nC @ 5V |
| Package / Case | TO-220-3 Full Pack (Straight Leads) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRLIZ44N IRLIZ44N |
IRLIZ44N Specification Sheet
MOSFET N-CH 55V 30A TO220FP - IRLIZ44N (IRLIZ44N-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 30A 55V 45W International Rectifier Through Hole IRLIZ44NMosfet - Single Discrete Semiconductor Product 30A 55V 45W International Rectifier Through Hole IRLIZ44N
Order 'mosfet n-ch 55v 30a to220fp - IRLIZ44N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLIZ44N-ND.
Mosfet - Single Discrete Semiconductor Product 30A 55V 140W International Rectifier Surface Mount IRFR3505PBF
Order 'mosfet n-ch 55v 30a dpak - IRFR3505PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3505PBF-ND.
Mosfet - Single Discrete Semiconductor Product 30A 55V 68W International Rectifier Through Hole IRLZ34N
Order 'mosfet n-ch 55v 30a to-220ab - IRLZ34N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLZ34N-ND.
Mosfet - Single Discrete Semiconductor Product 30A 55V 68W International Rectifier Through Hole IRLZ34NPBF
Order 'mosfet n-ch 55v 30a to-220ab - IRLZ34NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLZ34NPBF-ND.
Mosfet - Single Discrete Semiconductor Product 64A 55V 63W International Rectifier Through Hole IRFI3205
Order 'mosfet n-ch 55v 64a to220fp - IRFI3205' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI3205-ND.
Mosfet - Single Discrete Semiconductor Product 14A 55V 29W International Rectifier Through Hole IRFIZ24N
Order 'mosfet n-ch 55v 14a to220fp - IRFIZ24N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFIZ24N-ND.
Mosfet - Single Discrete Semiconductor Product 30A 30V 2.8W International Rectifier Surface Mount IRF6618
Order 'mosfet n-ch 30v 30a directfet - IRF6618' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6618TR-ND.
Mosfet - Single Discrete Semiconductor Product 30A 200V 214W International Rectifier Through Hole IRFP250N
Order 'mosfet n-ch 200v 30a to-247ac - IRFP250N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP250N-ND.
Mosfet - Single Discrete Semiconductor Product 85A 55V 180W International Rectifier Surface Mount IRF1010NSPBF
Order 'mosfet n-ch 55v 85a d2pak - IRF1010NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1010NSPBF-ND.
Mosfet - Single Discrete Semiconductor Product 169A 55V 330W International Rectifier Through Hole IRF1405
Order 'mosfet n-ch 55v 169a to-220ab - IRF1405' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1405-ND.
Mosfet - Single Discrete Semiconductor Product 110A 55V 200W International Rectifier Through Hole IRF3205
Order 'mosfet n-ch 55v 110a to-220ab - IRF3205' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205-ND.
Mosfet - Single Discrete Semiconductor Product 110A 55V 200W International Rectifier Surface Mount IRF3205STRLPBF
Order 'mosfet n-ch 55v 110a d2pak - IRF3205STRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205STRLPBFTR-ND.
Mosfet - Single Discrete Semiconductor Product 160A 55V 300W International Rectifier Surface Mount IRF3805S-7P
Order 'mosfet n-ch 55v 160a d2pak7 - IRF3805S-7P' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3805S-7P-ND.
Mosfet - Single Discrete Semiconductor Product 74A 55V 200W International Rectifier Through Hole IRF4905
Order 'mosfet p-ch 55v 74a to-220ab - IRF4905' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF4905-ND.
Mosfet - Single Discrete Semiconductor Product 74A 55V 200W International Rectifier Through Hole IRF4905PBF
Order 'mosfet p-ch 55v 74a to-220ab - IRF4905PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF4905PBF-ND.
Options for Mosfet - Single Discrete Semiconductor Product 30A 55V 45W International Rectifier Through Hole IRLIZ44N
Send this link via E-Mail
Help With This Screen
