Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 100V 11A TO220FP - IRLI530N

Digi-Key Part Number IRLI530N-ND
Price Break
300
Unit Price
1.36650
Extended Price
409.95
Manufacturer Part NumberIRLI530N
DescriptionMOSFET N-CH 100V 11A TO220FP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationIRLI530N
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C11A
Rds On (Max) @ Id, Vgs @ 25° C100 mOhm @ 9A. 10V
Input Capacitance (Ciss) @ Vds800pF @ 25V
Power - Max41W
PackagingBulk
Gate Charge (Qg) @ Vgs34nC @ 5V
Package / CaseTO-220F
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRLI530N
IRLI530N

IRLI530N Specification Sheet

Image of MOSFET N-CH 100V 11A TO220FP - IRLI530N

MOSFET N-CH 100V 11A TO220FP - IRLI530N (IRLI530N-ND)

Related parts :
MOSFET N-CH 100V 11A TO220FP - IRLI530N
 Order 'mosfet n-ch 100v 11a to220fp - IRLI530N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI530N-ND.
MOSFET N-CH 100V 11A TO220FP - IRFI530N
 Order 'mosfet n-ch 100v 11a to220fp - IRFI530N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI530N-ND.
MOSFET N-CH 100V 11A TO220FP - IRFI530NPBF
 Order 'mosfet n-ch 100v 11a to220fp - IRFI530NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI530NPBF-ND.
MOSFET N-CH 100V 11A TO220FP - IRLI530NPBF
 Order 'mosfet n-ch 100v 11a to220fp - IRLI530NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI530NPBF-ND.
MOSFET N-CH 100V 24A TO220FP - IRFI1310N
 Order 'mosfet n-ch 100v 24a to220fp - IRFI1310N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI1310N-ND.
MOSFET N-CH 100V 24A TO220FP - IRFI1310NPBF
 Order 'mosfet n-ch 100v 24a to220fp - IRFI1310NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI1310NPBF-ND.
MOSFET N-CH 100V 7.6A TO220FP - IRFI520N
 Order 'mosfet n-ch 100v 7.6a to220fp - IRFI520N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI520N-ND.
MOSFET N-CH 100V 7.6A TO220FP - IRFI520NPBF
 Order 'mosfet n-ch 100v 7.6a to220fp - IRFI520NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI520NPBF-ND.
MOSFET N-CH 100V 20A TO220FP - IRFI540N
 Order 'mosfet n-ch 100v 20a to220fp - IRFI540N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI540N-ND.
MOSFET N-CH 100V 20A TO220FP - IRFI540NPBF
 Order 'mosfet n-ch 100v 20a to220fp - IRFI540NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI540NPBF-ND.
MOSFET N-CH 100V 31A TO220FP - IRLI2910
 Order 'mosfet n-ch 100v 31a to220fp - IRLI2910' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI2910-ND.
MOSFET N-CH 100V 31A TO220FP - IRLI2910PBF
 Order 'mosfet n-ch 100v 31a to220fp - IRLI2910PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI2910PBF-ND.
MOSFET N-CH 100V 8.1A TO220FP - IRLI520N
 Order 'mosfet n-ch 100v 8.1a to220fp - IRLI520N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI520N-ND.
MOSFET N-CH 100V 8.1A TO220FP - IRLI520NPBF
 Order 'mosfet n-ch 100v 8.1a to220fp - IRLI520NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI520NPBF-ND.
MOSFET N-CH 100V 23A TO220FP - IRLI540N
 Order 'mosfet n-ch 100v 23a to220fp - IRLI540N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI540N-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 100V 11A TO220FP - IRFI530NPBF Next: MOSFET N-CH 100V 11A TO220FP - IRLI530NPBF