Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 100V 5.6A TO-220AB - IRL510PBF

Digi-Key Part Number IRL510PBF-ND
Price Break
1
10
100
1000
Unit Price
1.56000
.97300
.71970
.58350
Extended Price
1.56
9.73
71.97
583.50
Manufacturer Part NumberIRL510PBF
DescriptionMOSFET N-CH 100V 5.6A TO-220AB
Quantity Available 253
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIRL510PBF
VendorSGI/Vishay
CategoryTransistors, FETs, IGBTs
Mounting TypeThrough Hole
Package NameTO-220AB
FET TypeN-Channel
Drain to Source Voltage (Vdss)100.0 V [Nom]
Voltage Gate to Source (Vgs)10.0 V [Max]
Continuous Drain Current (Id)5.60 A [Nom]
Power Dissipation43.000 W [Max]
PackagingBulk
Protection Diode(s)Drain to Source
Delay Time On9.30 ns [Typ]
Delay Time Off16.00 ns [Typ]
Rise Time47.00 ns [Typ]
Fall Time18.000 ns [Typ]
Vgs Min.1.00 V @ 250.0 µA
Vgs Max.2.00 V @ 250.0 µA
Drain Peak Current (Idm)16.00 A [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRL510PBF
IRL510PBF

IRL510PBF Specification Sheet

Image of MOSFET N-CH 100V 5.6A TO-220AB - IRL510PBF

MOSFET N-CH 100V 5.6A TO-220AB - IRL510PBF (IRL510PBF-ND)

Related parts:
MOSFET N-CH 100V 5.6A TO-220AB - IRL510PBF
 Order 'mosfet n-ch 100v 5.6a to-220ab - IRL510PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRL510PBF-ND.
MOSFET N-CH 100V 14A TO-220-5 - IRC530PBF
 Order 'mosfet n-ch 100v 14a to-220-5 - IRC530PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRC530PBF-ND.
MOSFET N-CH 100V 28A TO-220-5 - IRC540PBF
 Order 'mosfet n-ch 100v 28a to-220-5 - IRC540PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRC540PBF-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order 'mosfet n-ch 100v 5.6a to-220ab - IRF510' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF510-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510PBF
 Order 'mosfet n-ch 100v 5.6a to-220ab - IRF510PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF510PBF-ND.
MOSFET N-CH 100V 9.2A TO-220AB - IRF520
 Order 'mosfet n-ch 100v 9.2a to-220ab - IRF520' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF520IR-ND.
MOSFET N-CH 100V 9.2A TO-220AB - IRF520PBF
 Order 'mosfet n-ch 100v 9.2a to-220ab - IRF520PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF520PBF-ND.
MOSFET N-CH 100V 14A TO-220AB - IRF530PBF
 Order 'mosfet n-ch 100v 14a to-220ab - IRF530PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF530PBF-ND.
MOSFET N-CH 100V 28A TO-220AB - IRF540
 Order 'mosfet n-ch 100v 28a to-220ab - IRF540' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF540IR-ND.
MOSFET N-CH 100V 28A TO-220AB - IRF540PBF
 Order 'mosfet n-ch 100v 28a to-220ab - IRF540PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF540PBF-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order 'mosfet p-ch 100v 3a to-220ab - IRF9510' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510PBF
 Order 'mosfet p-ch 100v 3a to-220ab - IRF9510PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9510PBF-ND.
MOSFET P-CH 100V 6.8A TO-220AB - IRF9520
 Order 'mosfet p-ch 100v 6.8a to-220ab - IRF9520' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9520-ND.
MOSFET P-CH 100V 6.8A TO-220AB - IRF9520PBF
 Order 'mosfet p-ch 100v 6.8a to-220ab - IRF9520PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9520PBF-ND.
MOSFET P-CH 100V 12A TO-220AB - IRF9530
 Order 'mosfet p-ch 100v 12a to-220ab - IRF9530' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9530-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 100V 5.6A TO-220AB - IRL510 Next: MOSFET N-CH 100V 5.6A TO-262 - IRF510L