MOSFET N-CHAN 100V 5.6A TO-220 - IRL510A
| Digi-Key Part Number | IRL510A-ND |
1000 |
.20216 |
Extended Price
202.16 |
| Manufacturer Part Number | IRL510A | |||
| Description | MOSFET N-CHAN 100V 5.6A TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRL510A |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-220 |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100.0 V [Nom] |
| Continuous Drain Current (Id) | 5.60 A [Nom] |
| Power Dissipation | 37.000 W [Max] |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRL510A IRL510A |
IRL510A Specification Sheet
MOSFET N-CHAN 100V 5.6A TO-220 - IRL510A (IRL510A-ND)
Related parts:MOSFET N-CHAN 100V 5.6A TO-220 - IRL510A
Order 'mosfet n-chan 100v 5.6a to-220 - IRL510A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRL510A-ND.
MOSFET N-CH 100V 5 OHM TO92 - BSS100
Order 'mosfet n-ch 100v 5 ohm to92 - BSS100' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSS100-ND.
MOSFET N-CHAN 100V 55A D2PAK - FQB55N10TM
Order 'mosfet n-chan 100v 55a d2pak - FQB55N10TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FQB55N10TMCT-ND.
MOSFET N-CHAN 100V 55A D2PAK - FQB55N10TM
Order 'mosfet n-chan 100v 55a d2pak - FQB55N10TM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQB55N10TMTR-ND.
MOSFET N-CHAN 100V 1.7A SOT223 - FQT7N10LTF
Order 'mosfet n-chan 100v 1.7a sot223 - FQT7N10LTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FQT7N10LTFCT-ND.
MOSFET N-CHAN 100V 1.7A SOT223 - FQT7N10LTF
Order 'mosfet n-chan 100v 1.7a sot223 - FQT7N10LTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQT7N10LTFTR-ND.
MOSFET N-CHAN 100V 75A TO-247 - HUF75652G3
Order 'mosfet n-chan 100v 75a to-247 - HUF75652G3' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUF75652G3-ND.
MOSFET N-CHAN 100V 5.6A I2PAK - IRLI510ATU
Order 'mosfet n-chan 100v 5.6a i2pak - IRLI510ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRLI510ATU-ND.
MOSFET N-CHAN 100V 4.5A TO-220F - IRLS510A
Order 'mosfet n-chan 100v 4.5a to-220f - IRLS510A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRLS510A-ND.
MOSFET N-CHAN 100V 5.6A I2PAK - IRLW510ATM
Order 'mosfet n-chan 100v 5.6a i2pak - IRLW510ATM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number IRLW510ATM-ND.
MOSFET N-CHAN 100V 55A D2PAK - FQB55N10TM
Order 'mosfet n-chan 100v 55a d2pak - FQB55N10TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FQB55N10TMDKR-ND.
MOSFET N-CHAN 100V 1.7A SOT223 - FQT7N10LTF
Order 'mosfet n-chan 100v 1.7a sot223 - FQT7N10LTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FQT7N10LTFDKR-ND.
MOSFET N-CHAN 100V .17A SOT-23 - BSS123_D87Z
Order 'mosfet n-chan 100v .17a sot-23 - BSS123_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSS123_D87Z-ND.
MOSFET N-CHAN 100V TO-263AB - FDB3632
Order 'mosfet n-chan 100v to-263ab - FDB3632' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB3632CT-ND.
MOSFET N-CHAN 100V TO-263AB - FDB3632
Order 'mosfet n-chan 100v to-263ab - FDB3632' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDB3632TR-ND.
Send this link via E-Mail
Help With This Screen