MOSFET N-CH 30V 140A D2PAK - IRL3803STRRPBF
| Digi-Key Part Number | IRL3803STRRPBF-ND |
800 |
1.70085 |
Extended Price
1360.68 |
| Manufacturer Part Number | IRL3803STRRPBF | |||
| Description | MOSFET N-CH 30V 140A D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRL3803STRRPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 140A |
| Rds On (Max) @ Id, Vgs @ 25° C | 6 mOhms @ 71A, 10V |
| Input Capacitance (Ciss) @ Vds | 5000pF @ 25V |
| Power - Max | 200W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 140nC @ 4.5V |
| Package / Case | D² Pak (SMD-220, TO-263) |
| Gate to Source Voltage (Vgs Max) | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRL3803STRRPBF IRL3803STRRPBF |
IRL3803STRRPBF Specification Sheet
MOSFET N-CH 30V 140A D2PAK - IRL3803STRRPBF (IRL3803STRRPBF-ND)
Related parts:MOSFET N-CH 30V 140A D2PAK - IRL3803STRRPBF
Order 'mosfet n-ch 30v 140a d2pak - IRL3803STRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3803STRRPBF-ND.
MOSFET N-CH 30V 140A D2PAK - IRL3803S
Order 'mosfet n-ch 30v 140a d2pak - IRL3803S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3803S-ND.
MOSFET N-CH 30V 140A D2PAK - IRL3803SPBF
Order 'mosfet n-ch 30v 140a d2pak - IRL3803SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3803SPBF-ND.
MOSFET N-CH 30V 140A D2PAK - IRL3803STRL
Order 'mosfet n-ch 30v 140a d2pak - IRL3803STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3803STRL-ND.
MOSFET N-CH 30V 140A D2PAK - IRL3803STRLPBF
Order 'mosfet n-ch 30v 140a d2pak - IRL3803STRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3803STRLPBFTR-ND.
MOSFET N-CH 30V 140A D2PAK - IRL3803STRR
Order 'mosfet n-ch 30v 140a d2pak - IRL3803STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3803STRR-ND.
MOSFET N-CH 30V 140A D2PAK - IRL3803STRLPBF
Order 'mosfet n-ch 30v 140a d2pak - IRL3803STRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRL3803STRLPBFCT-ND.
MOSFET N-CH 30V 140A D2PAK - IRL3803STRLPBF
Order 'mosfet n-ch 30v 140a d2pak - IRL3803STRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRL3803STRLPBFDKR-ND.
MOSFET N-CH 30V 75A D2PAK - IRF1503SPBF
Order 'mosfet n-ch 30v 75a d2pak - IRF1503SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1503SPBF-ND.
MOSFET N-CH 30V 62A D2PAK - IRF3707S
Order 'mosfet n-ch 30v 62a d2pak - IRF3707S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3707S-ND.
MOSFET N-CH 30V 62A D2PAK - IRF3707SPBF
Order 'mosfet n-ch 30v 62a d2pak - IRF3707SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3707SPBF-ND.
MOSFET N-CH 30V 62A D2PAK - IRF3707STRL
Order 'mosfet n-ch 30v 62a d2pak - IRF3707STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3707STRL-ND.
MOSFET N-CH 30V 62A D2PAK - IRF3707STRR
Order 'mosfet n-ch 30v 62a d2pak - IRF3707STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3707STRR-ND.
MOSFET N-CH 30V 59A D2PAK - IRF3707ZCS
Order 'mosfet n-ch 30v 59a d2pak - IRF3707ZCS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3707ZCS-ND.
MOSFET N-CH 30V 59A D2PAK - IRF3707ZCSPBF
Order 'mosfet n-ch 30v 59a d2pak - IRF3707ZCSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3707ZCSPBF-ND.
Send this link via E-Mail
Help With This Screen