CONN PLUG 20POS RACK & PANEL - 516-020-000-101 - Connectors
| Digi-Key Part Number | 516-020-000-101-ND |
25 |
17.51760 |
Extended Price
437.94 |
| Manufacturer Part Number | 516-020-000-101 | |||
| Description | CONN PLUG 20POS RACK & PANEL | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 516-020-000-101 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Color | Green |
| Connector Style | Rack and Panel |
| Connector Type | Plug Housing |
| Connector Usage | Signal Circuits |
| Features | Jackscrews |
| Mounting Type | Varies by contact |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Pitch | 0.150" (3.81mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
516 020 000 101 516020000101 |
516-020-000-101 Specification Sheet
CONN PLUG 20POS RACK & PANEL - 516-020-000-101 (516-020-000-101-ND) - Connectors
Related parts Connectors :CONN PLUG 20POS RACK & PANEL - 516-020-000-101
Order 'conn plug 20pos rack & panel - 516-020-000-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-101-ND.
CONN PLUG 20POS RACK & PANEL - 516-020-000-102
Order 'conn plug 20pos rack & panel - 516-020-000-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-102-ND.
CONN PLUG 20POS RACK & PANEL - 516-020-000-111
Order 'conn plug 20pos rack & panel - 516-020-000-111' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-111-ND.
CONN PLUG 20POS RACK & PANEL - 516-020-000-121
Order 'conn plug 20pos rack & panel - 516-020-000-121' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-121-ND.
CONN PLUG 20POS RACK & PANEL - 516-020-000-151
Order 'conn plug 20pos rack & panel - 516-020-000-151' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-151-ND.
CONN PLUG 20POS RACK & PANEL - 516-020-000-311
Order 'conn plug 20pos rack & panel - 516-020-000-311' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-311-ND.
CONN PLUG 20POS RACK & PANEL - 516-020-000-321
Order 'conn plug 20pos rack & panel - 516-020-000-321' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-321-ND.
CONN PLUG 38POS RACK & PANEL - 516-038-000-101
Order 'conn plug 38pos rack & panel - 516-038-000-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-038-000-101-ND.
CONN PLUG 56POS RACK & PANEL - 516-056-000-101
Order 'conn plug 56pos rack & panel - 516-056-000-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-056-000-101-ND.
CONN PLUG 90POS RACK & PANEL - 516-090-000-101
Order 'conn plug 90pos rack & panel - 516-090-000-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-090-000-101-ND.
CONN RCPT 20POS RACK & PANEL - 516-020-000-201
Order 'conn rcpt 20pos rack & panel - 516-020-000-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-201-ND.
CONN RCPT 20POS RACK & PANEL - 516-020-000-211
Order 'conn rcpt 20pos rack & panel - 516-020-000-211' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-211-ND.
CONN RCPT 20POS RACK & PANEL - 516-020-000-251
Order 'conn rcpt 20pos rack & panel - 516-020-000-251' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-251-ND.
CONN RCPT 20POS RACK & PANEL - 516-020-000-411
Order 'conn rcpt 20pos rack & panel - 516-020-000-411' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-411-ND.
CONN RCPT 20POS RACK & PANEL - 516-020-000-421
Order 'conn rcpt 20pos rack & panel - 516-020-000-421' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 516-020-000-421-ND.
Send this link via E-Mail
Help With This Screen
