Keywords:





CONN 2MM HM PLUG 100POS STR GOLD - 5120664-2 - Connectors, Interconnects

Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 5120664-2

Digi-Key Part Number 5120664-2-ND
Price Break
180
Unit Price
31.05000
Extended Price
5589.00
Manufacturer Part Number5120664-2
DescriptionCONN 2MM HM PLUG 100POS STR GOLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 5120664-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 5120664-2
Technical/Catalog Information5120664-2
VendorTyco Electronics
CategoryConnectors, Interconnects
Color-
Connector StyleDual Beam, Center
Connector TypeHeader, Male Pins, Shrouded
Connector UsageBackplane
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Contact Layout, Typical-
Features-
Mounting TypeThrough Hole
Number of Columns10
Number of Positions 100
Number of Rows10
Pitch0.098" (2.50mm)
TerminationPress-Fit
Number of Contacts LoadedAll
PackagingTube
Lead Free StatusVendor Undefined
RoHS StatusRoHS Compliant
Other Names 5120664 2
51206642


Image of CONN 2MM HM PLUG 100POS STR GOLD - 5120664-2

CONN 2MM HM PLUG 100POS STR GOLD - 5120664-2 (5120664-2-ND) - Connectors, Interconnects

Related parts Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 5120664-2
CONN 2MM HM PLUG 100POS STR GOLD - 5120664-2
 Order 'conn 2mm hm plug 100pos str gold - 5120664-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5120664-2-ND.
CONN 2MM HM PLUG 100POS STR GOLD - 120664-2
 Order 'conn 2mm hm plug 100pos str gold - 120664-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120664-2-ND.
CONN 2MM HM PLUG 100POS STR GOLD - 120658-1
 Order 'conn 2mm hm plug 100pos str gold - 120658-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 120658-1-ND.
CONN 2MM HM PLUG 100POS STR GOLD - 5120658-1
 Order 'conn 2mm hm plug 100pos str gold - 5120658-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5120658-1-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 106510-1
 Order 'conn 2mm hm plug 175pos str gold - 106510-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106510-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188399-1
 Order 'conn 2mm hm plug 154pos str gold - 188399-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188399-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 188578-1
 Order 'conn 2mm hm plug 154pos str gold - 188578-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188578-1-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 188596-1
 Order 'conn 2mm hm plug 175pos str gold - 188596-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188596-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352711-1
 Order 'conn 2mm hm plug 133pos str gold - 352711-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352711-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 352712-1
 Order 'conn 2mm hm plug 154pos str gold - 352712-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352712-1-ND.
CONN 2MM HM PLUG 133POS STR GOLD - 352715-1
 Order 'conn 2mm hm plug 133pos str gold - 352715-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352715-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 352716-1
 Order 'conn 2mm hm plug 154pos str gold - 352716-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352716-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5106534-1
 Order 'conn 2mm hm plug 154pos str gold - 5106534-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106534-1-ND.
CONN 2MM HM PLUG 175POS STR GOLD - 5106535-1
 Order 'conn 2mm hm plug 175pos str gold - 5106535-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106535-1-ND.
CONN 2MM HM PLUG 154POS STR GOLD - 5106908-1
 Order 'conn 2mm hm plug 154pos str gold - 5106908-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106908-1-ND.

Options for Gold Through Hole Backplane - Specialized Connectors, Interconnect Tyco Electronics Header, Male Pins, Shrouded 5120664-2
Send this link via E-Mail
Help With This Screen

CONN 2MM HM PLUG 100POS STR GOLD - 5120664-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN 2MM HM PLUG 100POS STR GOLD - 5120658-1 Next: CONN 2MM HM PLUG 110POS R/A GOLD - 352131-1
CONN 2MM HM PLUG 100POS STR GOLD - 5120664-2