MOSFET N-CH 40V 130A D2PAK - IRL1004S
| Digi-Key Part Number | IRL1004S-ND |
150 |
2.86653 |
Extended Price
429.98 |
| Manufacturer Part Number | IRL1004S | |||
| Description | MOSFET N-CH 40V 130A D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRL1004S |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 40V |
| Current - Continuous Drain (Id) @ 25° C | 130A |
| Rds On (Max) @ Id, Vgs @ 25° C | 6.5 mOhm @ 78A, 10V |
| Input Capacitance (Ciss) @ Vds | 5330pF @ 25V |
| Power - Max | 200W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 100nC @ 4.5V |
| Package / Case | D²Pak (SMD-220-3, TO-263-3) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRL1004S IRL1004S |
IRL1004S Specification Sheet
MOSFET N-CH 40V 130A D2PAK - IRL1004S (IRL1004S-ND)
Related parts :MOSFET N-CH 40V 130A D2PAK - IRL1004S
Order 'mosfet n-ch 40v 130a d2pak - IRL1004S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL1004S-ND.
MOSFET N-CH 40V 130A D2PAK - IRL1004SPBF
Order 'mosfet n-ch 40v 130a d2pak - IRL1004SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL1004SPBF-ND.
MOSFET N-CH 40V 130A D2PAK - IRL1004STRL
Order 'mosfet n-ch 40v 130a d2pak - IRL1004STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL1004STRL-ND.
MOSFET N-CH 40V 130A D2PAK - IRL1004STRR
Order 'mosfet n-ch 40v 130a d2pak - IRL1004STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL1004STRR-ND.
MOSFET N-CH 40V 130A D2PAK - IRL1004STRLPBF
Order 'mosfet n-ch 40v 130a d2pak - IRL1004STRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL1004STRLPBF-ND.
MOSFET N-CH 40V 130A TO-220AB - IRL1004
Order 'mosfet n-ch 40v 130a to-220ab - IRL1004' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL1004-ND.
MOSFET N-CH 40V 130A LL D2PAK - IRL1004STRRPBF
Order 'mosfet n-ch 40v 130a ll d2pak - IRL1004STRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL1004STRRPBF-ND.
MOSFET N-CH 40V 100A D2PAK - IRF1104S
Order 'mosfet n-ch 40v 100a d2pak - IRF1104S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1104S-ND.
MOSFET N-CH 40V 100A D2PAK - IRF1104SPBF
Order 'mosfet n-ch 40v 100a d2pak - IRF1104SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1104SPBF-ND.
MOSFET N-CH 40V 100A D2PAK - IRF1104STRL
Order 'mosfet n-ch 40v 100a d2pak - IRF1104STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1104STRL-ND.
MOSFET N-CH 40V 100A D2PAK - IRF1104STRR
Order 'mosfet n-ch 40v 100a d2pak - IRF1104STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1104STRR-ND.
MOSFET N-CH 40V 162A D2PAK - IRF1404S
Order 'mosfet n-ch 40v 162a d2pak - IRF1404S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1404S-ND.
MOSFET N-CH 40V 162A D2PAK - IRF1404SPBF
Order 'mosfet n-ch 40v 162a d2pak - IRF1404SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1404SPBF-ND.
MOSFET N-CH 40V 162A D2PAK - IRF1404STRL
Order 'mosfet n-ch 40v 162a d2pak - IRF1404STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1404STRL-ND.
MOSFET N-CH 40V 162A D2PAK - IRF1404STRLPBF
Order 'mosfet n-ch 40v 162a d2pak - IRF1404STRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1404STRLPBFTR-ND.
Send this link via E-Mail
Help With This Screen