HEX/MOS N-CH 60V 28A LEFT D2PAK - IRFZ34ESTRL
| Digi-Key Part Number | IRFZ34ESTRL-ND |
800 |
.85500 |
Extended Price
684.00 |
| Manufacturer Part Number | IRFZ34ESTRL | |||
| Description | HEX/MOS N-CH 60V 28A LEFT D2PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | IRFZ34ESTRL |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 28A |
| Rds On (Max) @ Id, Vgs @ 25° C | 42 mOhms @ 17A, 10V |
| Input Capacitance (Ciss) @ Vds | 680pF @ 25V |
| Power - Max | 68W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 30nC @ 10V |
| Package / Case | D² Pak (SMD-220, TO-263) |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFZ34ESTRL IRFZ34ESTRL |
IRFZ34ESTRL Specification Sheet
HEX/MOS N-CH 60V 28A LEFT D2PAK - IRFZ34ESTRL (IRFZ34ESTRL-ND)
Related parts:HEX/MOS N-CH 60V 28A LEFT D2PAK - IRFZ34ESTRL
Order 'hex/mos n-ch 60v 28a left d2pak - IRFZ34ESTRL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ34ESTRL-ND.
HEX/MOS N-CH 60V 28A RIGHT D2PAK - IRFZ34ESTRR
Order 'hex/mos n-ch 60v 28a right d2pak - IRFZ34ESTRR' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ34ESTRR-ND.
HEX/MOS N-CH 60V 28A D2PAK - IRFZ34ES
Order 'hex/mos n-ch 60v 28a d2pak - IRFZ34ES' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ34ES-ND.
HEX/MOS N-CH 60V 28A TO-262 - IRFZ34EL
Order 'hex/mos n-ch 60v 28a to-262 - IRFZ34EL' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ34EL-ND.
HEX/MOS N-CH 60V 8A TO-204AA/TO3 - IRF121
Order 'hex/mos n-ch 60v 8a to-204aa/to3 - IRF121' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF121-ND.
HEX/MOS P-CH -50V-18A LEFT D2PAK - IRF9Z30STRL
Order 'hex/mos p-ch -50v-18a left d2pak - IRF9Z30STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9Z30STRL-ND.
HEX/MOS N-CH 30V 54A LEFT D2PAK - IRL3103D2STRL
Order 'hex/mos n-ch 30v 54a left d2pak - IRL3103D2STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3103D2STRL-ND.
HEX/MOS N-CH 450V 4.9A D2PAK - IRF734S
Order 'hex/mos n-ch 450v 4.9a d2pak - IRF734S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF734S-ND.
HEX/MOS N-CH 450V 8.8A D2PAK - IRF744S
Order 'hex/mos n-ch 450v 8.8a d2pak - IRF744S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF744S-ND.
HEX/MOS N-CH 1000V 1.4A D2PAK - IRFBG20S
Order 'hex/mos n-ch 1000v 1.4a d2pak - IRFBG20S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBG20S-ND.
HEX/MOS N-CH 1000V 3.1A D2PAK - IRFBG30S
Order 'hex/mos n-ch 1000v 3.1a d2pak - IRFBG30S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBG30S-ND.
HEX/MOS N-CH 150V 21A TO-220FP - IRFI3415
Order 'hex/mos n-ch 150v 21a to-220fp - IRFI3415' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFI3415-ND.
HEX/MOS N-CH 1000V TO-220FP - IRFIBG20G
Order 'hex/mos n-ch 1000v to-220fp - IRFIBG20G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIBG20G-ND.
HEX/MOS N-CH 1000V TO-220FP - IRFIBG30G
Order 'hex/mos n-ch 1000v to-220fp - IRFIBG30G' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIBG30G-ND.
HEX/MOS N-CH 600V 16A TO-247AC - IRFPC60A
Order 'hex/mos n-ch 600v 16a to-247ac - IRFPC60A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPC60A-ND.
Send this link via E-Mail
Help With This Screen