MOSFET N-CH 55V 17A SOT78 - IRFZ24N
| Digi-Key Part Number | IRFZ24NP-ND |
2500 |
.34060 |
Extended Price
851.50 |
| Manufacturer Part Number | IRFZ24N | |||
| Description | MOSFET N-CH 55V 17A SOT78 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | IRFZ24N |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 55V |
| Current - Continuous Drain (Id) @ 25° C | 17A |
| Rds On (Max) @ Id, Vgs @ 25° C | 70 mOhm @ 10A, 10V |
| Input Capacitance (Ciss) @ Vds | 500pF @ 25V |
| Power - Max | 45W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 19nC @ 10V |
| Package / Case | TO-220AB-3 |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFZ24N IRFZ24N IRFZ24NP ND IRFZ24NPND IRFZ24NP |
IRFZ24N Specification Sheet
MOSFET N-CH 55V 17A SOT78 - IRFZ24N (IRFZ24NP-ND)
Related parts:MOSFET N-CH 55V 17A SOT78 - IRFZ24N
Order 'mosfet n-ch 55v 17a sot78 - IRFZ24N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number IRFZ24NP-ND.
MOSFET N-CH 55V 49A SOT78 - IRFZ44N
Order 'mosfet n-ch 55v 49a sot78 - IRFZ44N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number IRFZ44NP-ND.
MOSFET N-CH 55V 75A SOT78 - PHP110NQ06LT
Order 'mosfet n-ch 55v 75a sot78 - PHP110NQ06LT' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP110NQ06LT-ND.
MOSFET N-CH 55V 75A SOT78 - PHP112N06T
Order 'mosfet n-ch 55v 75a sot78 - PHP112N06T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP112N06T-ND.
MOSFET N-CH 55V 75A SOT78 - PHP119NQ06T
Order 'mosfet n-ch 55v 75a sot78 - PHP119NQ06T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP119NQ06T-ND.
MOSFET N-CH 55V 75A SOT78 - PHP191NQ06LT
Order 'mosfet n-ch 55v 75a sot78 - PHP191NQ06LT' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP191NQ06LT-ND.
MOSFET N-CH 55V 75A SOT78 - PHP193NQ06T
Order 'mosfet n-ch 55v 75a sot78 - PHP193NQ06T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP193NQ06T-ND.
MOSFET N-CH 55V 20.3A SOT78 - PHP20N06T
Order 'mosfet n-ch 55v 20.3a sot78 - PHP20N06T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP20N06T-ND.
MOSFET N-CH 55V 19A SOT78 - PHP21N06LT
Order 'mosfet n-ch 55v 19a sot78 - PHP21N06LT' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHP21N06LT-ND.
MOSFET N-CH 55V 75A SOT78 - PSMN005-55P
Order 'mosfet n-ch 55v 75a sot78 - PSMN005-55P' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PSMN005-55P-ND.
MOSFET N-CH 55V 154A SOT78 - BUK7506-55A
Order 'mosfet n-ch 55v 154a sot78 - BUK7506-55A' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7506-55A-ND.
MOSFET N-CH 55V 126A SOT78 - BUK7508-55A
Order 'mosfet n-ch 55v 126a sot78 - BUK7508-55A' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7508-55A-ND.
MOSFET N-CH 55V 75A SOT78 - BUK7511-55A
Order 'mosfet n-ch 55v 75a sot78 - BUK7511-55A' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7511-55A-ND.
MOSFET N-CH 55V 73A SOT78 - BUK7514-55A
Order 'mosfet n-ch 55v 73a sot78 - BUK7514-55A' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7514-55A-ND.
MOSFET N-CH 55V 65.7A SOT78 - BUK7516-55A
Order 'mosfet n-ch 55v 65.7a sot78 - BUK7516-55A' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BUK7516-55A-ND.
Send this link via E-Mail
Help With This Screen