MOSFET P-CH 100V 6.6A I-PAK - IRFU9120NPBF
| Digi-Key Part Number | IRFU9120NPBF-ND |
1 10 100 1000 |
1.96000 1.22500 .90650 .73500 |
Extended Price
1.96 12.25 90.65 735.00 |
| Manufacturer Part Number | IRFU9120NPBF | |||
| Description | MOSFET P-CH 100V 6.6A I-PAK | |||
| Quantity Available | 129 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFU9120NPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 6.6A |
| Rds On (Max) @ Id, Vgs @ 25° C | 480 mOhms @ 3.9A, 10V |
| Input Capacitance (Ciss) @ Vds | 350pF @ 25V |
| Power - Max | 40W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 27nC @ 10V |
| Package / Case | I-Pak |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFU9120NPBF IRFU9120NPBF |
IRFU9120NPBF Specification Sheet
MOSFET P-CH 100V 6.6A I-PAK - IRFU9120NPBF (IRFU9120NPBF-ND)
Related parts:MOSFET P-CH 100V 6.6A I-PAK - IRFU9120NPBF
Order 'mosfet p-ch 100v 6.6a i-pak - IRFU9120NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU9120NPBF-ND.
MOSFET N-CH 100V 9.4A I-PAK - IRFU120N
Order 'mosfet n-ch 100v 9.4a i-pak - IRFU120N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU120N-ND.
MOSFET N-CH 100V 9.4A I-PAK - IRFU120NPBF
Order 'mosfet n-ch 100v 9.4a i-pak - IRFU120NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU120NPBF-ND.
MOSFET N-CH 100V 8.7A I-PAK - IRFU120Z
Order 'mosfet n-ch 100v 8.7a i-pak - IRFU120Z' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU120Z-ND.
MOSFET N-CH 100V 8.7A I-PAK - IRFU120ZPBF
Order 'mosfet n-ch 100v 8.7a i-pak - IRFU120ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU120ZPBF-ND.
MOSFET N-CH 100V 31A I-PAK - IRFU3410
Order 'mosfet n-ch 100v 31a i-pak - IRFU3410' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU3410-ND.
MOSFET N-CH 100V 31A I-PAK - IRFU3410PBF
Order 'mosfet n-ch 100v 31a i-pak - IRFU3410PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU3410PBF-ND.
MOSFET N-CH 100V 32A I-PAK - IRFU3411PBF
Order 'mosfet n-ch 100v 32a i-pak - IRFU3411PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU3411PBF-ND.
MOSFET N-CH 100V 48A I-PAK - IRFU3412PBF
Order 'mosfet n-ch 100v 48a i-pak - IRFU3412PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU3412PBF-ND.
MOSFET N-CH 100V 42A I-PAK - IRFU3710Z
Order 'mosfet n-ch 100v 42a i-pak - IRFU3710Z' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU3710Z-ND.
MOSFET N-CH 100V 42A I-PAK - IRFU3710ZPBF
Order 'mosfet n-ch 100v 42a i-pak - IRFU3710ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU3710ZPBF-ND.
MOSFET N-CH 100V 16A I-PAK - IRFU3910
Order 'mosfet n-ch 100v 16a i-pak - IRFU3910' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU3910-ND.
MOSFET N-CH 100V 16A I-PAK - IRFU3910PBF
Order 'mosfet n-ch 100v 16a i-pak - IRFU3910PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU3910PBF-ND.
MOSFET N-CH 100V 14A I-PAK - IRFU3911PBF
Order 'mosfet n-ch 100v 14a i-pak - IRFU3911PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU3911PBF-ND.
MOSFET P-CH 100V 13A I-PAK - IRFU5410
Order 'mosfet p-ch 100v 13a i-pak - IRFU5410' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU5410-ND.
Send this link via E-Mail
Help With This Screen