CONN RCPT HM 55POS RT ANG 2MM - 5100161-1 - Connectors
| Digi-Key Part Number | A97857-ND |
1 25 100 500 1000 5000 |
5.46000 4.94400 3.50200 3.09000 2.73980 2.57500 |
Extended Price
5.46 123.60 350.20 1545.00 2739.80 12875.00 |
| Manufacturer Part Number | 5100161-1 | |||
| Description | CONN RCPT HM 55POS RT ANG 2MM | |||
| Quantity Available | 141 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5100161-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric C |
| Contact Finish | Gold |
| Contact Termination | Solder |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 5 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Z-PACK |
| Ratings | IEC 61076-4-101 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 55 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5100161 1 51001611 A97857 ND A97857ND A97857 |
5100161-1 Specification Sheet
CONN RCPT HM 55POS RT ANG 2MM - 5100161-1 (A97857-ND) - Connectors
Related parts Connectors:CONN RCPT HM 55POS RT ANG 2MM - 5100161-1
Order 'conn rcpt hm 55pos rt ang 2mm - 5100161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97857-ND.
CONN RCPT HM 55POS RT ANG 2MM - 5352115-1
Order 'conn rcpt hm 55pos rt ang 2mm - 5352115-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97815-ND.
CONN RCPT HM 125POS RT ANG 2MM - 5100145-1
Order 'conn rcpt hm 125pos rt ang 2mm - 5100145-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97856-ND.
CONN RCPT HM 110POS RT ANG 2MM - 5100147-1
Order 'conn rcpt hm 110pos rt ang 2mm - 5100147-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97855-ND.
CONN PLUG HM 55POS RT ANG 2MM - 5106012-1
Order 'conn plug hm 55pos rt ang 2mm - 5106012-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97872-ND.
CONN RCPT HM 125POS RT ANG 2MM - 5352069-1
Order 'conn rcpt hm 125pos rt ang 2mm - 5352069-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97858-ND.
CONN RCPT HM 176POS RT ANG 2MM - 5646442-1
Order 'conn rcpt hm 176pos rt ang 2mm - 5646442-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97865-ND.
CONN RCPT HM 200POS RT ANG 2MM - 5646445-1
Order 'conn rcpt hm 200pos rt ang 2mm - 5646445-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97866-ND.
CONN RCPT HM 88POS RT ANG 2MM - 5646446-1
Order 'conn rcpt hm 88pos rt ang 2mm - 5646446-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97867-ND.
CONN RCPT HM 176POS RT ANG 2MM - 5646486-1
Order 'conn rcpt hm 176pos rt ang 2mm - 5646486-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97868-ND.
CONN RCPT HM 200POS RT ANG 2MM - 5646487-1
Order 'conn rcpt hm 200pos rt ang 2mm - 5646487-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97869-ND.
CONN RCPT HM 95POS RT ANG 2MM - 5646488-1
Order 'conn rcpt hm 95pos rt ang 2mm - 5646488-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97860-ND.
CONN RCPT HM 110POS RT ANG 2MM - 5646489-1
Order 'conn rcpt hm 110pos rt ang 2mm - 5646489-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97859-ND.
CONN RCPT HM 125POS RT ANG 2MM - 5646574-1
Order 'conn rcpt hm 125pos rt ang 2mm - 5646574-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97816-ND.
CONN RCPT HM 125POS RT ANG 2MM - 5646547-1
Order 'conn rcpt hm 125pos rt ang 2mm - 5646547-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97817-ND.
Send this link via E-Mail
Help With This Screen