HEXFET 100V 5.6A I-PAK - IRFU9120
| Digi-Key Part Number | =IRFU9120 |
|
|
Extended Price
|
| Manufacturer Part Number | IRFU9120 | |||
| Description | HEXFET 100V 5.6A I-PAK | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRFU9120 |
| Vendor | International Rectifier |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | IPak |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 100.0 V [Nom] |
| Continuous Drain Current (Id) | 5.60 A [Nom] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFU9120 IRFU9120 =IRFU9120 =IRFU9120 =IRFU9120 |
HEXFET 100V 5.6A I-PAK - IRFU9120 (=IRFU9120)
Related parts:HEXFET 100V 6A D-PAK - 94-2185
Order 'hexfet 100v 6a d-pak - 94-2185' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =94-2185.
HEXFET 100V 5.6A I-PAK - IRFU9120
Order 'hexfet 100v 5.6a i-pak - IRFU9120' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFU9120.
SCHOTTKY RECT 60V 6A D-PAK - MBRD660CTTR
Order 'schottky rect 60v 6a d-pak - MBRD660CTTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =MBRD660CTTR.
HEXFET 100V 8.7A D-PAK - IRFR120ZTR
Order 'hexfet 100v 8.7a d-pak - IRFR120ZTR' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFR120ZTR.
HEXFET 100V 5.6A D-PAK - IRFR9120
Order 'hexfet 100v 5.6a d-pak - IRFR9120' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFR9120.
HEXFET 100V 5.6A D-PAK - IRFR9120TR
Order 'hexfet 100v 5.6a d-pak - IRFR9120TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFR9120TR.
HEXFET 100V 7.7A D-PAK - IRLR120TR
Order 'hexfet 100v 7.7a d-pak - IRLR120TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRLR120TR.
HEXFET 100V 12A TO-220 - IRF9530
Order 'hexfet 100v 12a to-220 - IRF9530' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =94-2486.
HEXFET (N) 200V 4.8A D-PAK - IRFR220TR
Order 'hexfet (n) 200v 4.8a d-pak - IRFR220TR' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =94-4618.
HEXFET 100V 12A TO-220 - IRF9530
Order 'hexfet 100v 12a to-220 - IRF9530' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRF9530.
HEXFET 100V 12A TO-220 - IRF9531
Order 'hexfet 100v 12a to-220 - IRF9531' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRF9531.
HEXFET (N) 200V 4.8A D-PAK - IRFR220TR
Order 'hexfet (n) 200v 4.8a d-pak - IRFR220TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFR220TR.
HEXFET (N) 400V 1.7A D-PAK - IRFR310TRR
Order 'hexfet (n) 400v 1.7a d-pak - IRFR310TRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFR310TRR.
HEXFET (N) 400V 3.1A D-PAK - IRFR320
Order 'hexfet (n) 400v 3.1a d-pak - IRFR320' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFR320.
HEXFET (N) 30V 33A D-PAK - IRFR3303
Order 'hexfet (n) 30v 33a d-pak - IRFR3303' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFR3303.
Send this link via E-Mail
Help With This Screen