Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET P-CH 50V 9.9A I-PAK - IRFU9020PBF

Digi-Key Part Number IRFU9020PBF-ND
Price Break
1
10
100
1000
Unit Price
1.82000
1.16800
.90830
.75255
Extended Price
1.82
11.68
90.83
752.55
Manufacturer Part NumberIRFU9020PBF
DescriptionMOSFET P-CH 50V 9.9A I-PAK
Quantity Available 279
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIRFU9020PBF
VendorSGI/Vishay
CategoryTransistors, FETs, IGBTs
Mounting TypeThrough Hole
Package NameIPak
Package NameTO-251AA
Package Name* IPak, 3-lead + Tab
FET TypeP-Channel
Drain to Source Voltage (Vdss)50.0 V [Nom]
Voltage Gate to Source (Vgs)20.0 V [Max]
Continuous Drain Current (Id)9.90 A [Nom]
Power Dissipation42.000 W [Max]
PackagingBulk
Protection Diode(s)Drain to Source
Delay Time On8.20 ns [Typ]
Delay Time Off12.00 ns [Typ]
Rise Time57.00 ns [Typ]
Fall Time25.000 ns [Typ]
Vgs Min.2.00 V @ 250.0 µA
Vgs Max.4.00 V @ 250.0 µA
Drain Peak Current (Idm)40.00 A [Nom]
Operating Junction Temperature-55 °C [Min]
Operating Junction Temperature150 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRFU9020PBF
IRFU9020PBF

IRFU9020PBF Specification Sheet

Image of MOSFET P-CH 50V 9.9A I-PAK - IRFU9020PBF

MOSFET P-CH 50V 9.9A I-PAK - IRFU9020PBF (IRFU9020PBF-ND)

Related parts:
MOSFET P-CH 50V 9.9A I-PAK - IRFU9020PBF
 Order 'mosfet p-ch 50v 9.9a i-pak - IRFU9020PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9020PBF-ND.
MOSFET N-CH 50V 15A I-PAK - IRFU020
 Order 'mosfet n-ch 50v 15a i-pak - IRFU020' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU020-ND.
MOSFET N-CH 50V 15A I-PAK - IRFU020PBF
 Order 'mosfet n-ch 50v 15a i-pak - IRFU020PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU020PBF-ND.
MOSFET P-CH 50V 5.3A I-PAK - IRFU9010
 Order 'mosfet p-ch 50v 5.3a i-pak - IRFU9010' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9010-ND.
MOSFET P-CH 50V 5.3A I-PAK - IRFU9010PBF
 Order 'mosfet p-ch 50v 5.3a i-pak - IRFU9010PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9010PBF-ND.
MOSFET P-CH 50V 9.9A I-PAK - IRFU9020
 Order 'mosfet p-ch 50v 9.9a i-pak - IRFU9020' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9020-ND.
MOSFET P-CH 50V 6.7A TO-220AB - IRF9Z10
 Order 'mosfet p-ch 50v 6.7a to-220ab - IRF9Z10' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9Z10-ND.
MOSFET P-CH 50V 6.7A TO-220AB - IRF9Z10PBF
 Order 'mosfet p-ch 50v 6.7a to-220ab - IRF9Z10PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9Z10PBF-ND.
MOSFET P-CH 50V 9.7A TO-220AB - IRF9Z20
 Order 'mosfet p-ch 50v 9.7a to-220ab - IRF9Z20' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9Z20-ND.
MOSFET P-CH 50V 9.7A TO-220AB - IRF9Z20PBF
 Order 'mosfet p-ch 50v 9.7a to-220ab - IRF9Z20PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9Z20PBF-ND.
MOSFET P-CH 50V 18A TO-220AB - IRF9Z30
 Order 'mosfet p-ch 50v 18a to-220ab - IRF9Z30' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9Z30-ND.
MOSFET P-CH 50V 18A TO-220AB - IRF9Z30PBF
 Order 'mosfet p-ch 50v 18a to-220ab - IRF9Z30PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9Z30PBF-ND.
MOSFET N-CH 50V 1.7A 4-DIP - IRFD010
 Order 'mosfet n-ch 50v 1.7a 4-dip - IRFD010' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD010-ND.
MOSFET N-CH 50V 1.7A 4-DIP - IRFD010PBF
 Order 'mosfet n-ch 50v 1.7a 4-dip - IRFD010PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD010PBF-ND.
MOSFET N-CH 50V 2.4A 4-DIP - IRFD020
 Order 'mosfet n-ch 50v 2.4a 4-dip - IRFD020' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD020-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET P-CH 50V 9.9A I-PAK - IRFU9020 Next: MOSFET P-CH 55A 31A D2PAK - IRF5305STRRPBF