DIODE MOSFET -55V I-PAK - IRFU9014N
| Digi-Key Part Number | IRFU9014N-ND |
1 10 100 1000 5000 10000 |
1.45000 .84000 .69510 .60270 .53550 .51660 |
Extended Price
1.45 8.40 69.51 602.70 2677.50 5166.00 |
| Manufacturer Part Number | IRFU9014N | |||
| Description | DIODE MOSFET -55V I-PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | IRFU9014N |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 55V |
| Current - Continuous Drain (Id) @ 25° C | 5.1A |
| Rds On (Max) @ Id, Vgs @ 25° C | 500 mOhms @ 3.1A, 10V |
| Input Capacitance (Ciss) @ Vds | 270pF @ 25V |
| Power - Max | 25W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 12nC @ 10V |
| Package / Case | I-Pak |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFU9014N IRFU9014N |
DIODE MOSFET -55V I-PAK - IRFU9014N (IRFU9014N-ND)
Related parts:DIODE MOSFET -55V I-PAK - IRFU9014N
Order 'diode mosfet -55v i-pak - IRFU9014N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU9014N-ND.
MOSFET 55V .065 RDS D-PAK SMD - IRLR024N
Order 'mosfet 55v .065 rds d-pak smd - IRLR024N' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR024N.
MOSFET 55V .065 RDS D-PAK SMD - IRLR024NTRL
Order 'mosfet 55v .065 rds d-pak smd - IRLR024NTRL' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR024NTRL.
DIODE MOSFET 40V 170A TO-220AB - IRF1704
Order 'diode mosfet 40v 170a to-220ab - IRF1704' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1704-ND.
DIODE MOSFET 150V D2PAK - IRF3314STRL
Order 'diode mosfet 150v d2pak - IRF3314STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3314STRL-ND.
DIODE MOSFET 150V D2PAK - IRF3314STRR
Order 'diode mosfet 150v d2pak - IRF3314STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3314STRR-ND.
DIODE MOSFET PCH-30V -4.0A 6TSOP - IRF5800
Order 'diode mosfet pch-30v -4.0a 6tsop - IRF5800' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5800-ND.
DIODE MOSFET PCH-40V -3.4A 6TSOP - IRF5803
Order 'diode mosfet pch-40v -3.4a 6tsop - IRF5803' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5803-ND.
DIODE MOSFET PCH-40V -2.5A 6TSOP - IRF5804
Order 'diode mosfet pch-40v -2.5a 6tsop - IRF5804' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5804-ND.
DIODE MOSFET PCH-30V -3.8A 6TSOP - IRF5805
Order 'diode mosfet pch-30v -3.8a 6tsop - IRF5805' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5805-ND.
DIODE MOSFET PCH -20V -4A 6TSOP - IRF5806
Order 'diode mosfet pch -20v -4a 6tsop - IRF5806' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5806-ND.
DIODE MOSFET PCH-20V -2.9A 6TSOP - IRF5810
Order 'diode mosfet pch-20v -2.9a 6tsop - IRF5810' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5810-ND.
DIODE MOSFET PCH-20V -2.2A 6TSOP - IRF5850
Order 'diode mosfet pch-20v -2.2a 6tsop - IRF5850' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5850-ND.
MOSFET 55V .02RDS 46A TO-220AB - IRFZ46N
Order 'mosfet 55v .02rds 46a to-220ab - IRFZ46N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number =IRFZ46N.
DIODE MOSFET 200V 9.8A TO-220FP - IRLI640
Order 'diode mosfet 200v 9.8a to-220fp - IRLI640' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI640-ND.
Send this link via E-Mail
Help With This Screen