MOSFET P-CH 60V 5.1A I-PAK - IRFU9014
| Digi-Key Part Number | IRFU9014-ND |
525 |
.82501 |
Extended Price
433.13 |
| Manufacturer Part Number | IRFU9014 | |||
| Description | MOSFET P-CH 60V 5.1A I-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRFU9014 |
| Vendor | SGI/Vishay |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | IPak |
| Package Name | TO-251AA |
| Package Name | * IPak, 3-lead + Tab |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 60.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 5.10 A [Nom] |
| Power Dissipation | 25.000 W [Max] |
| Packaging | Bulk |
| Protection Diode(s) | Drain to Source |
| Rise Time | 63.00 ns [Typ] |
| Fall Time | 31.000 ns [Typ] |
| Vgs Min. | 2.00 V @ 250.0 µA |
| Vgs Max. | 4.00 V @ 250.0 µA |
| Drain Peak Current (Idm) | 20.00 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFU9014 IRFU9014 |
IRFU9014 Specification Sheet
MOSFET P-CH 60V 5.1A I-PAK - IRFU9014 (IRFU9014-ND)
Related parts:MOSFET P-CH 60V 5.1A I-PAK - IRFU9014
Order 'mosfet p-ch 60v 5.1a i-pak - IRFU9014' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9014-ND.
MOSFET N-CH 60V 30A TO-220-5 - IRCZ34PBF
Order 'mosfet n-ch 60v 30a to-220-5 - IRCZ34PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRCZ34PBF-ND.
MOSFET N-CH 60V 50A TO-220-5 - IRCZ44PBF
Order 'mosfet n-ch 60v 50a to-220-5 - IRCZ44PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRCZ44PBF-ND.
MOSFET N-CH 60V 7.7A I-PAK - IRFU014
Order 'mosfet n-ch 60v 7.7a i-pak - IRFU014' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU014-ND.
MOSFET N-CH 60V 7.7A I-PAK - IRFU014PBF
Order 'mosfet n-ch 60v 7.7a i-pak - IRFU014PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU014PBF-ND.
MOSFET N-CH 60V 14A I-PAK - IRFU024
Order 'mosfet n-ch 60v 14a i-pak - IRFU024' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU024-ND.
MOSFET N-CH 60V 14A I-PAK - IRFU024PBF
Order 'mosfet n-ch 60v 14a i-pak - IRFU024PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU024PBF-ND.
MOSFET P-CH 60V 5.1A I-PAK - IRFU9014PBF
Order 'mosfet p-ch 60v 5.1a i-pak - IRFU9014PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9014PBF-ND.
MOSFET P-CH 60V 8.8A I-PAK - IRFU9024
Order 'mosfet p-ch 60v 8.8a i-pak - IRFU9024' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9024-ND.
MOSFET P-CH 60V 8.8A I-PAK - IRFU9024PBF
Order 'mosfet p-ch 60v 8.8a i-pak - IRFU9024PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFU9024PBF-ND.
MOSFET N-CH 60V 7.7A I-PAK - IRLU014
Order 'mosfet n-ch 60v 7.7a i-pak - IRLU014' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRLU014-ND.
MOSFET N-CH 60V 7.7A I-PAK - IRLU014PBF
Order 'mosfet n-ch 60v 7.7a i-pak - IRLU014PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRLU014PBF-ND.
MOSFET N-CH 60V 14A I-PAK - IRLU024
Order 'mosfet n-ch 60v 14a i-pak - IRLU024' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRLU024-ND.
MOSFET N-CH 60V 14A I-PAK - IRLU024PBF
Order 'mosfet n-ch 60v 14a i-pak - IRLU024PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRLU024PBF-ND.
MOSFET P-CH 60V 6.7A TO-262 - IRF9Z14L
Order 'mosfet p-ch 60v 6.7a to-262 - IRF9Z14L' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRF9Z14L-ND.
Send this link via E-Mail
Help With This Screen