MOSFET P-CH 150V 13A I-PAK - IRFU6215PBF
| Digi-Key Part Number | IRFU6215PBF-ND |
1 10 100 1000 |
2.24000 1.44000 1.12000 .92800 |
Extended Price
2.24 14.40 112.00 928.00 |
| Manufacturer Part Number | IRFU6215PBF | |||
| Description | MOSFET P-CH 150V 13A I-PAK | |||
| Quantity Available | 480 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFU6215PBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 150V |
| Current - Continuous Drain (Id) @ 25° C | 13A |
| Rds On (Max) @ Id, Vgs @ 25° C | 295 mOhms @ 6.6A, 10V |
| Input Capacitance (Ciss) @ Vds | 860pF @ 25V |
| Power - Max | 110W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 66nC @ 10V |
| Package / Case | I-Pak |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFU6215PBF IRFU6215PBF |
IRFU6215PBF Specification Sheet
MOSFET P-CH 150V 13A I-PAK - IRFU6215PBF (IRFU6215PBF-ND)
Related parts:MOSFET P-CH 150V 13A I-PAK - IRFU6215PBF
Order 'mosfet p-ch 150v 13a i-pak - IRFU6215PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU6215PBF-ND.
MOSFET P-CH 150V 13A I-PAK - IRFU6215
Order 'mosfet p-ch 150v 13a i-pak - IRFU6215' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU6215-ND.
MOSFET P-CH 150V 13A TO-262 - IRF6215L
Order 'mosfet p-ch 150v 13a to-262 - IRF6215L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215L-ND.
MOSFET P-CH 150V 13A TO-220AB - IRF6215
Order 'mosfet p-ch 150v 13a to-220ab - IRF6215' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215-ND.
MOSFET P-CH 150V 13A TO-220AB - IRF6215PBF
Order 'mosfet p-ch 150v 13a to-220ab - IRF6215PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215PBF-ND.
MOSFET P-CH 150V 13A D2PAK - IRF6215S
Order 'mosfet p-ch 150v 13a d2pak - IRF6215S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215S-ND.
MOSFET P-CH 150V 13A D2PAK - IRF6215SPBF
Order 'mosfet p-ch 150v 13a d2pak - IRF6215SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215SPBF-ND.
MOSFET P-CH 150V 13A D2PAK - IRF6215STRL
Order 'mosfet p-ch 150v 13a d2pak - IRF6215STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215STRL-ND.
MOSFET P-CH 150V 13A D2PAK - IRF6215STRR
Order 'mosfet p-ch 150v 13a d2pak - IRF6215STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215STRR-ND.
MOSFET P-CH 150V 13A D2PAK - IRF6215STRRPBF
Order 'mosfet p-ch 150v 13a d2pak - IRF6215STRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215STRRPBF-ND.
MOSFET P-CH 150V 13A DPAK - IRFR6215
Order 'mosfet p-ch 150v 13a dpak - IRFR6215' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215-ND.
MOSFET P-CH 150V 13A DPAK - IRFR6215PBF
Order 'mosfet p-ch 150v 13a dpak - IRFR6215PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215PBF-ND.
MOSFET P-CH 150V 13A DPAK - IRFR6215TRL
Order 'mosfet p-ch 150v 13a dpak - IRFR6215TRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215TRL-ND.
MOSFET P-CH 150V 13A DPAK - IRFR6215TR
Order 'mosfet p-ch 150v 13a dpak - IRFR6215TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215TR-ND.
MOSFET P-CH 150V 13A DPAK - IRFR6215TRR
Order 'mosfet p-ch 150v 13a dpak - IRFR6215TRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215TRR-ND.
Send this link via E-Mail
Help With This Screen