PANEL SIDE 35" PANL HGHT BLK 1=2 - CSP3523BK1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | CSP3523BK1-ND |
1 |
94.01000 |
Extended Price
94.01 |
| Manufacturer Part Number | CSP3523BK1 | |||
| Description | PANEL SIDE 35" PANL HGHT BLK 1=2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CSP3523BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | - |
| For Use With/Related Products | C2 Series |
| Material | Metal - Steel |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Size / Dimension | 38.438" L x 20.062" W x 0.051" H (976.33mm x 509.57mm x 1.30mm) |
| Type | Panel - Side |
| Ventilation | Non-Vented |
| Weight | - |
| Other Names |
CSP3523BK1 CSP3523BK1 |
CSP3523BK1 Specification Sheet
PANEL SIDE 35" PANL HGHT BLK 1=2 - CSP3523BK1 (CSP3523BK1-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:PANEL SIDE 35" PANL HGHT BLK 1=2 - CSP3523BK1
Order 'panel side 35" panl hght blk 1=2 - CSP3523BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP3523BK1-ND.
PANEL SIDE 35" PANL HGHT BLK 1=2 - CSP3531BK1
Order 'panel side 35" panl hght blk 1=2 - CSP3531BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP3531BK1-ND.
PANEL SIDE 35" PANL HGHT BLK 1=2 - CSP3536BK1
Order 'panel side 35" panl hght blk 1=2 - CSP3536BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP3536BK1-ND.
PANEL SIDE 35" PANL HGHT GRY 1=2 - CSP3523CG1
Order 'panel side 35" panl hght gry 1=2 - CSP3523CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP3523CG1-ND.
PANEL SIDE 35" PANL HGHT GRY 1=2 - CSP3531CG1
Order 'panel side 35" panl hght gry 1=2 - CSP3531CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP3531CG1-ND.
PANEL SIDE 35" PANL HGHT GRY 1=2 - CSP3536CG1
Order 'panel side 35" panl hght gry 1=2 - CSP3536CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP3536CG1-ND.
PANEL SIDE 42" PANL HGHT BLK 1=2 - CSP4223BK1
Order 'panel side 42" panl hght blk 1=2 - CSP4223BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP4223BK1-ND.
PANEL SIDE 42" PANL HGHT BLK 1=2 - CSP4231BK1
Order 'panel side 42" panl hght blk 1=2 - CSP4231BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP4231BK1-ND.
PANEL SIDE 42" PANL HGHT BLK 1=2 - CSP4236BK1
Order 'panel side 42" panl hght blk 1=2 - CSP4236BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP4236BK1-ND.
PANEL SIDE 49" PANL HGHT BLK 1=2 - CSP4923BK1
Order 'panel side 49" panl hght blk 1=2 - CSP4923BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP4923BK1-ND.
PANEL SIDE 49" PANL HGHT BLK 1=2 - CSP4931BK1
Order 'panel side 49" panl hght blk 1=2 - CSP4931BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP4931BK1-ND.
PANEL SIDE 49" PANL HGHT BLK 1=2 - CSP4936BK1
Order 'panel side 49" panl hght blk 1=2 - CSP4936BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP4936BK1-ND.
PANEL SIDE 56" PANL HGHT BLK 1=2 - CSP5623BK1
Order 'panel side 56" panl hght blk 1=2 - CSP5623BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP5623BK1-ND.
PANEL SIDE 56" PANL HGHT BLK 1=2 - CSP5631BK1
Order 'panel side 56" panl hght blk 1=2 - CSP5631BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP5631BK1-ND.
PANEL SIDE 56" PANL HGHT BLK 1=2 - CSP5636BK1
Order 'panel side 56" panl hght blk 1=2 - CSP5636BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CSP5636BK1-ND.
Send this link via E-Mail
Help With This Screen
