CONN HM PLUG 110POS VERT 2MM - 5100143-1 - Connectors
| Digi-Key Part Number | A97846-ND |
1 25 100 500 1000 5000 |
7.61000 6.88800 4.87900 4.30500 3.81710 3.58750 |
Extended Price
7.61 172.20 487.90 2152.50 3817.10 17937.50 |
| Manufacturer Part Number | 5100143-1 | |||
| Description | CONN HM PLUG 110POS VERT 2MM | |||
| Quantity Available | 97 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5100143-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Gray |
| Connector Type | Plug, Male Pin |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric A |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Alignment Slot, Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 5 |
| Packaging | Tube |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | Z-PACK |
| Ratings | IEC 61076-4-101 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 110 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5100143 1 51001431 A97846 ND A97846ND A97846 |
5100143-1 Specification Sheet
CONN HM PLUG 110POS VERT 2MM - 5100143-1 (A97846-ND) - Connectors
Related parts Connectors :CONN HM PLUG 110POS VERT 2MM - 5100143-1
Order 'conn hm plug 110pos vert 2mm - 5100143-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97846-ND.
CONN HM PLUG 110POS VERT 2MM - 5106164-1
Order 'conn hm plug 110pos vert 2mm - 5106164-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97812-ND.
CONN HM PLUG 125POS VERT 2MM - 5100141-1
Order 'conn hm plug 125pos vert 2mm - 5100141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97848-ND.
CONN HM PLUG 55POS VERT 2MM - 5100159-1
Order 'conn hm plug 55pos vert 2mm - 5100159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97850-ND.
CONN HM PLUG 154POS VERT 2MM - 5100668-1
Order 'conn hm plug 154pos vert 2mm - 5100668-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97847-ND.
CONN HM PLUG 175POS VERT 2MM - 5100669-1
Order 'conn hm plug 175pos vert 2mm - 5100669-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97849-ND.
CONN HM PLUG 77POS VERT 2MM - 5106081-1
Order 'conn hm plug 77pos vert 2mm - 5106081-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97851-ND.
CONN HM PLUG 125POS VERT 2MM - 5106165-1
Order 'conn hm plug 125pos vert 2mm - 5106165-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97853-ND.
CONN HM PLUG 154POS VERT 2MM - 5106509-1
Order 'conn hm plug 154pos vert 2mm - 5106509-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97852-ND.
CONN HM PLUG 175POS VERT 2MM - 5106510-1
Order 'conn hm plug 175pos vert 2mm - 5106510-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97854-ND.
CONN HM PLUG 169POS VERT 2MM - 5646529-1
Order 'conn hm plug 169pos vert 2mm - 5646529-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97813-ND.
CONN HM PLUG 146POS VERT 2MM - 5646533-1
Order 'conn hm plug 146pos vert 2mm - 5646533-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97814-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 106413-1
Order 'conn 2mm hm plug 110pos str gold - 106413-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106413-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5106372-1
Order 'conn 2mm hm plug 110pos str gold - 5106372-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5106372-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5106413-1
Order 'conn 2mm hm plug 110pos str gold - 5106413-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5106413-1-ND.
Send this link via E-Mail
Help With This Screen