CONN RECEPT HM R/A 2MM 55POS - 277200055402002 - Connectors
| Digi-Key Part Number | 478-2851-ND |
200 |
4.84950 |
Extended Price
969.90 |
| Manufacturer Part Number | 277200055402002 | |||
| Description | CONN RECEPT HM R/A 2MM 55POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 277200055402002 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle, Female Socket |
| Connector Shape | Rectangular |
| Connector Usage | Hard Metric C, Compact PCI® |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Selective Shielding |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | 7200 |
| Ratings | IEC 61076-4-101 |
| Contact Finish Thickness | 31.5µin (0.80µm) |
| Number of Positions | 55 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
277200055402002 277200055402002 478 2851 ND 4782851ND 478-2851 |
277200055402002 Specification Sheet
CONN RECEPT HM R/A 2MM 55POS - 277200055402002 (478-2851-ND) - Connectors
Related parts Connectors :CONN RECEPT HM R/A 2MM 55POS - 277200055402002
Order 'conn recept hm r/a 2mm 55pos - 277200055402002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2851-ND.
CONN RECEPT HM R/A 2MM 55POS - 278071055012833+
Order 'conn recept hm r/a 2mm 55pos - 278071055012833+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 278071055012833+-ND.
CONN RECEPT HM R/A 2MM 55POS - 278071055012833
Order 'conn recept hm r/a 2mm 55pos - 278071055012833' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1940-ND.
CONN RECEPT HM R/A 2MM 110POS - 278071110002833+
Order 'conn recept hm r/a 2mm 110pos - 278071110002833+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 278071110002833+-ND.
CONN RECEPT HM R/A 2MM 110POS - 278071110012833+
Order 'conn recept hm r/a 2mm 110pos - 278071110012833+' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 278071110012833+-ND.
CONN RECEPT HM R/A 2MM 95POS - 278071095010833
Order 'conn recept hm r/a 2mm 95pos - 278071095010833' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1932-ND.
CONN RECEPT HM R/A 2MM 110POS - 277200110200002
Order 'conn recept hm r/a 2mm 110pos - 277200110200002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1933-5-ND.
CONN RECEPT HM R/A 2MM 110POS - 277200110202002
Order 'conn recept hm r/a 2mm 110pos - 277200110202002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1934-ND.
CONN RECEPT HM R/A 2MM 110POS - 278071110012833
Order 'conn recept hm r/a 2mm 110pos - 278071110012833' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1938-ND.
CONN RECEPT HM R/A 2MM 110POS - 278071110002833
Order 'conn recept hm r/a 2mm 110pos - 278071110002833' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1939-ND.
CONN RECEPT HM R/A 2MM 110POS - 277200110000002
Order 'conn recept hm r/a 2mm 110pos - 277200110000002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2848-ND.
CONN RECEPT HM R/A 2MM 110POS - 277200110002002
Order 'conn recept hm r/a 2mm 110pos - 277200110002002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2849-ND.
CONN RECEPT HM R/A 2MM 95POS - 277200095302002
Order 'conn recept hm r/a 2mm 95pos - 277200095302002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2850-ND.
CONN RECEPT 2MM 55POS R/A - 277200055400002
Order 'conn recept 2mm 55pos r/a - 277200055400002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200055400002-ND.
CONN RECEPT 2MM 55POS R/A - 277200055401002
Order 'conn recept 2mm 55pos r/a - 277200055401002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 277200055401002-ND.
Send this link via E-Mail
Help With This Screen