MOSFET N-CH 150V 24A I-PAK - IRFU24N15DPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRFU24N15DPBF-ND |
1 10 100 1000 |
2.10000 1.35000 1.05000 .87000 |
Extended Price
2.10 13.50 105.00 870.00 |
| Manufacturer Part Number | IRFU24N15DPBF | |||
| Description | MOSFET N-CH 150V 24A I-PAK | |||
| Quantity Available | 219 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFU24N15DPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 150V |
| Current - Continuous Drain (Id) @ 25° C | 24A |
| Rds On (Max) @ Id, Vgs @ 25° C | 95 mOhm @ 14A, 10V |
| Input Capacitance (Ciss) @ Vds | 890pF @ 25 V |
| Power - Max | 140W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 45nC @ 10V |
| Package / Case | I-Pak |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFU24N15DPBF IRFU24N15DPBF |
IRFU24N15DPBF Specification Sheet
MOSFET N-CH 150V 24A I-PAK - IRFU24N15DPBF (IRFU24N15DPBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 150V 24A I-PAK - IRFU24N15DPBF
Order 'mosfet n-ch 150v 24a i-pak - IRFU24N15DPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU24N15DPBF-ND.
MOSFET N-CH 150V 24A DPAK - IRFR24N15DPBF
Order 'mosfet n-ch 150v 24a dpak - IRFR24N15DPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR24N15DPBF-ND.
MOSFET N-CH 150V 14A I-PAK - IRFU13N15D
Order 'mosfet n-ch 150v 14a i-pak - IRFU13N15D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU13N15D-ND.
MOSFET N-CH 150V 18A I-PAK - IRFU18N15D
Order 'mosfet n-ch 150v 18a i-pak - IRFU18N15D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU18N15D-ND.
MOSFET N-CH 150V 18A I-PAK - IRFU18N15DPBF
Order 'mosfet n-ch 150v 18a i-pak - IRFU18N15DPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU18N15DPBF-ND.
MOSFET P-CH 150V 13A I-PAK - IRFU6215
Order 'mosfet p-ch 150v 13a i-pak - IRFU6215' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU6215-ND.
MOSFET P-CH 150V 13A I-PAK - IRFU6215PBF
Order 'mosfet p-ch 150v 13a i-pak - IRFU6215PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU6215PBF-ND.
MOSFET N-CH 150V 24A DPAK - IRFR24N15DTRLP
Order 'mosfet n-ch 150v 24a dpak - IRFR24N15DTRLP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR24N15DTRLP-ND.
MOSFET N-CH 150V 24A DPAK - IRFR24N15DTRRP
Order 'mosfet n-ch 150v 24a dpak - IRFR24N15DTRRP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR24N15DTRRP-ND.
MOSFET N-CH 150V 14A I-PAK - IRFU13N15DPBF
Order 'mosfet n-ch 150v 14a i-pak - IRFU13N15DPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU13N15DPBF-ND.
MOSFET N-CH 55V 24A/28A I-PAK - IRLU2705
Order 'mosfet n-ch 55v 24a/28a i-pak - IRLU2705' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLU2705-ND.
MOSFET N-CH 55V 24A/28A I-PAK - IRLU2705PBF
Order 'mosfet n-ch 55v 24a/28a i-pak - IRLU2705PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLU2705PBF-ND.
MOSFET N-CH 150V 21A TO-262 - IRF3315L
Order 'mosfet n-ch 150v 21a to-262 - IRF3315L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3315L-ND.
MOSFET N-CH 150V 21A TO-262 - IRF3315LPBF
Order 'mosfet n-ch 150v 21a to-262 - IRF3315LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3315LPBF-ND.
MOSFET N-CH 150V 27A TO-220AB - IRF3315
Order 'mosfet n-ch 150v 27a to-220ab - IRF3315' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3315-ND.
Send this link via E-Mail
Help With This Screen