Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Through Hole IRFU224
MOSFET N-CH 250V 3.8A I-PAK - IRFU224 - Discrete Semiconductor Products
| Digi-Key Part Number | IRFU224-ND |
3000 |
1.36960 |
Extended Price
4108.80 |
| Manufacturer Part Number | IRFU224 | |||
| Description | MOSFET N-CH 250V 3.8A I-PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Through Hole IRFU224
| Technical/Catalog Information | IRFU224 |
| Vendor | Vishay/Siliconix |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | MOSFET N-Channel, Metal Oxide |
| Drain to Source Voltage (Vdss) | 250V |
| Current - Continuous Drain (Id) @ 25° C | 3.8A |
| Rds On (Max) @ Id, Vgs | 1.1 Ohm @ 2.3A, 10V |
| Input Capacitance (Ciss) @ Vds | 260pF @ 25V |
| Power - Max | 2.5W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 14nC @ 10V |
| Package / Case | IPak, TO-251, DPak, VPak (3 straight leads + tab) |
| FET Feature | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFU224 IRFU224 |
MOSFET N-CH 250V 3.8A I-PAK - IRFU224 (IRFU224-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Through Hole IRFU224Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Through Hole IRFU224
Order 'mosfet n-ch 250v 3.8a i-pak - IRFU224' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFU224-ND.
Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Through Hole IRFU224PBF
Order 'mosfet n-ch 250v 3.8a i-pak - IRFU224PBF' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFU224PBF-ND.
Mosfet - Single Discrete Semiconductor Product 38A 250V 280W Vishay/Siliconix Through Hole IRFP264
Order 'mosfet n-ch 250v 38a to-247ac - IRFP264' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFP264-ND.
Mosfet - Single Discrete Semiconductor Product 38A 250V 280W Vishay/Siliconix Through Hole IRFP264PBF
Order 'mosfet n-ch 250v 38a to-247ac - IRFP264PBF' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFP264PBF-ND.
Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Surface Mount IRFR224
Order 'mosfet n-ch 250v 3.8a dpak - IRFR224' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFR224-ND.
Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix (VA) Surface Mount IRFR224TRPBF
Order 'mosfet n-ch 250v 3.8a dpak - IRFR224TRPBF' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number IRFR224PBFCT-ND.
Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Surface Mount IRFR224PBF
Order 'mosfet n-ch 250v 3.8a dpak - IRFR224PBF' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFR224PBF-ND.
Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Surface Mount IRFR224TRPBF
Order 'mosfet n-ch 250v 3.8a dpak - IRFR224TRPBF' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFR224PBFTR-ND.
Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Surface Mount IRFR224TRL
Order 'mosfet n-ch 250v 3.8a dpak - IRFR224TRL' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFR224TRL-ND.
Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Surface Mount IRFR224TRLPBF
Order 'mosfet n-ch 250v 3.8a dpak - IRFR224TRLPBF' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFR224TRLPBF-ND.
Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Surface Mount IRFR224TR
Order 'mosfet n-ch 250v 3.8a dpak - IRFR224TR' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFR224TR-ND.
Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Surface Mount IRFR224TRR
Order 'mosfet n-ch 250v 3.8a dpak - IRFR224TRR' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFR224TRR-ND.
Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix (VA) Surface Mount IRFR224TRPBF
Order 'mosfet n-ch 250v 3.8a dpak - IRFR224TRPBF' online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number IRFR224PBFDKR-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 250V 2.5W Vishay/Siliconix Through Hole IRFU214
Order 'mosfet n-ch 250v 2.2a i-pak - IRFU214' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFU214-ND.
Mosfet - Single Discrete Semiconductor Product 2.2A 250V 2.5W Vishay/Siliconix Through Hole IRFU214PBF
Order 'mosfet n-ch 250v 2.2a i-pak - IRFU214PBF' online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number IRFU214PBF-ND.
Options for Mosfet - Single Discrete Semiconductor Product 3.8A 250V 2.5W Vishay/Siliconix Through Hole IRFU224
Send this link via E-Mail
Help With This Screen
