Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Through Hole IRFU220NPBF
MOSFET N-CH 200V 5A I-PAK - IRFU220NPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRFU220NPBF-ND |
1 10 100 250 500 1000 2500 10000 |
1.09000 .63600 .43520 .39156 .36654 .34620 .32436 .29828 |
Extended Price
1.09 6.36 43.52 97.89 183.27 346.20 810.90 2982.80 |
| Manufacturer Part Number | IRFU220NPBF | |||
| Description | MOSFET N-CH 200V 5A I-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFU220NPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 200V |
| Current - Continuous Drain (Id) @ 25° C | 5A |
| Rds On (Max) @ Id, Vgs | 600 mOhm @ 2.9A, 10V |
| Input Capacitance (Ciss) @ Vds | 300pF @ 25V |
| Power - Max | 43W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 23nC @ 10V |
| Package / Case | IPak, TO-251, DPak, VPak (3 straight leads + tab) |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFU220NPBF IRFU220NPBF |
IRFU220NPBF Specification Sheet
MOSFET N-CH 200V 5A I-PAK - IRFU220NPBF (IRFU220NPBF-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Through Hole IRFU220NPBFMosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Through Hole IRFU220NPBF
Order 'mosfet n-ch 200v 5a i-pak - IRFU220NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU220NPBF-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Through Hole IRFU220N
Order 'mosfet n-ch 200v 5a i-pak - IRFU220N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU220N-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Surface Mount IRFR220N
Order 'mosfet n-ch 200v 5a dpak - IRFR220N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR220N-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier (VA) Surface Mount IRFR220NTRPBF
Order 'mosfet n-ch 200v 5a dpak - IRFR220NTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR220NPBFCT-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Surface Mount IRFR220NPBF
Order 'mosfet n-ch 200v 5a dpak - IRFR220NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR220NPBF-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Surface Mount IRFR220NTRPBF
Order 'mosfet n-ch 200v 5a dpak - IRFR220NTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR220NPBFTR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Surface Mount IRFR220NTRL
Order 'mosfet n-ch 200v 5a dpak - IRFR220NTRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR220NTRL-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Surface Mount IRFR220NTRLPBF
Order 'mosfet n-ch 200v 5a dpak - IRFR220NTRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR220NTRLPBF-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Surface Mount IRFR220NTR
Order 'mosfet n-ch 200v 5a dpak - IRFR220NTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR220NTR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Surface Mount IRFR220NTRR
Order 'mosfet n-ch 200v 5a dpak - IRFR220NTRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR220NTRR-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Surface Mount IRFR220NTRRPBF
Order 'mosfet n-ch 200v 5a dpak - IRFR220NTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR220NTRRPBF-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Surface Mount IRFR220NCPBF
Order 'mosfet n-ch 200v 5a dpak - IRFR220NCPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR220NCPBF-ND.
Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier (VA) Surface Mount IRFR220NTRPBF
Order 'mosfet n-ch 200v 5a dpak - IRFR220NTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR220NPBFDKR-ND.
Mosfet - Single Discrete Semiconductor Product 72A 200V 375W International Rectifier Surface Mount IRFS4127PBF
Order 'mosfet n-ch 200v 72a d2-pak - IRFS4127PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFS4127PBF-ND.
Mosfet - Single Discrete Semiconductor Product 13A 200V 110W International Rectifier Through Hole IRFU13N20D
Order 'mosfet n-ch 200v 13a i-pak - IRFU13N20D' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU13N20D-ND.
Options for Mosfet - Single Discrete Semiconductor Product 5A 200V 43W International Rectifier Through Hole IRFU220NPBF
Send this link via E-Mail
Help With This Screen
