PANEL COVER REAR FOR 19" RACKS - CRK3 - Boxes, Enclosures, Racks
| Digi-Key Part Number | CRK3-ND |
1 |
64.99000 |
Extended Price
64.99 |
| Manufacturer Part Number | CRK3 | |||
| Description | PANEL COVER REAR FOR 19" RACKS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRK3 |
| Vendor | Vector Electronics |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Cover |
| For Use With/Related Products | EIA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRK3 CRK3 |
CRK3 Specification Sheet
PANEL COVER REAR FOR 19" RACKS - CRK3 (CRK3-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:PANEL COVER REAR FOR 19" RACKS - CRK3
Order 'panel cover rear for 19" racks - CRK3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CRK3-ND.
PANEL FRONT BLANK FOR 3U RACK - FP52-19
Order 'panel front blank for 3u rack - FP52-19' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number FP52-19-ND.
PANEL FRONT BLANK FOR 4U RACK - FP69-19
Order 'panel front blank for 4u rack - FP69-19' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number FP69-19-ND.
PANEL FRONT BLANK FOR 5U RACK - FP87-19
Order 'panel front blank for 5u rack - FP87-19' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number FP87-19-ND.
PANEL SIDE DRESS FOR 3U RACK - FP52-2
Order 'panel side dress for 3u rack - FP52-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number FP52-2-ND.
PANEL SIDE DRESS FOR 4U RACK - FP69-2
Order 'panel side dress for 4u rack - FP69-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number FP69-2-ND.
PANEL SIDE DRESS FOR 5U RACK - FP87-2
Order 'panel side dress for 5u rack - FP87-2' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number FP87-2-ND.
PANEL SIDE DRESS FOR 5U RACK - FP87-3
Order 'panel side dress for 5u rack - FP87-3' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number FP87-3-ND.
PANEL FRONT 6U FOR CARD RACK - FP04-6U
Order 'panel front 6u for card rack - FP04-6U' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2028-ND.
PANEL FRONT HINGED FOR CARD RACK - HFP52-1
Order 'panel front hinged for card rack - HFP52-1' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number HFP52-1-ND.
PANEL PATCH CAT5E 24 PORT RACK - N054-024
Order 'panel patch cat5e 24 port rack - N054-024' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N054-024-ND.
PANEL COVER BLACK FOR H3CR - Y92P-48GB
Order 'panel cover black for h3cr - Y92P-48GB' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z929-ND.
PANEL COVER LGHT GRAY FOR H3CR-G - Y92P-48GL
Order 'panel cover lght gray for h3cr-g - Y92P-48GL' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92P-48GL-ND.
PANEL COVER MED GRAY FOR H3CR-G - Y92P-48GM
Order 'panel cover med gray for h3cr-g - Y92P-48GM' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92P-48GM-ND.
CONN COVER REAR FOR 4X RCPT - U65-404-60-P
Order 'conn cover rear for 4x rcpt - U65-404-60-P' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number U65-404-60-P-ND.
Send this link via E-Mail
Help With This Screen
