Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SHROUD CPCI 2MM TYPE C 11 - CP2-HSC055-4

Digi-Key Part Number 3M5587-ND
Price Break
1
10
100
250
500
1000
Unit Price
.27000
.22800
.20540
.19500
.18590
.17290
Extended Price
0.27
2.28
20.54
48.75
92.95
172.90
Manufacturer Part NumberCP2-HSC055-4
DescriptionCONN SHROUD CPCI 2MM TYPE C 11
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCP2-HSC055-4
Vendor3M
CategoryConnectors
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names CP2 HSC055 4
CP2HSC0554
3M5587 ND
3M5587ND
3M5587


Image of CONN SHROUD CPCI 2MM TYPE C 11 - CP2-HSC055-4

CONN SHROUD CPCI 2MM TYPE C 11 - CP2-HSC055-4 (3M5587-ND)

Related parts:
CONN SHROUD CPCI 2MM TYPE C 11 - CP2-HSC055-4
 Order 'conn shroud cpci 2mm type c 11 - CP2-HSC055-4' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5587-ND.
CONN SHROUD CPCI 2MM TYPE A 22 - CP2-HSA110-1
 Order 'conn shroud cpci 2mm type a 22 - CP2-HSA110-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5584-ND.
CONN SHROUD CPCI 2MM TYPE B 22 - CP2-HSB110-2
 Order 'conn shroud cpci 2mm type b 22 - CP2-HSB110-2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5585-ND.
CONN SHROUD CPCI 2MM TYPE B 25 - CP2-HSB125-1
 Order 'conn shroud cpci 2mm type b 25 - CP2-HSB125-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5586-ND.
CONN SHIELD LOWER TYPE C 11 - CP2-GSC-L
 Order 'conn shield lower type c 11 - CP2-GSC-L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5583-ND.
CONN DUAL 4POS USB TYPE A R/A - 787617-4
 Order 'conn dual 4pos usb type a r/a - 787617-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787617-4-ND.
CONN DUAL 4POS USB TYPE A R/A - 787745-4
 Order 'conn dual 4pos usb type a r/a - 787745-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 787745-4-ND.
CONN SHIELD LOWER TYPE A 22 - CP2-GSA-L
 Order 'conn shield lower type a 22 - CP2-GSA-L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5580-ND.
CONN SHIELD LOWER TYPE B 22 - CP2-GSB22-L
 Order 'conn shield lower type b 22 - CP2-GSB22-L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5581-ND.
CONN SHIELD LOWER TYPE B 25 - CP2-GSB25-L
 Order 'conn shield lower type b 25 - CP2-GSB25-L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5582-ND.
CONN HEADER TYP-A 110POS VERT AU - CP2-HA110-GE1-TG30
 Order 'conn header typ-a 110pos vert au - CP2-HA110-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5574-ND.
CONN HEADER TYP-B 110POS VERT AU - CP2-HB110-GE1-TG30
 Order 'conn header typ-b 110pos vert au - CP2-HB110-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5575-ND.
CONN HEADER TYP-B 125POS VERT AU - CP2-HB125-GE1-TG30
 Order 'conn header typ-b 125pos vert au - CP2-HB125-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5576-ND.
CONN HEADER TYP-C 55POS VERT AU - CP2-HC055-GE1-TG30
 Order 'conn header typ-c 55pos vert au - CP2-HC055-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5577-ND.
CONN HEADER VERT 2MM 192POS 30AU - 5536501-4
 Order 'conn header vert 2mm 192pos 30au - 5536501-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31558-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SHROUD CPCI 2MM TYPE B 25 - CP2-HSB125-1 Next: CONN SHROUD DUAL 10POS - 104588-1