Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SHROUD CPCI 2MM TYPE B 25 - CP2-HSB125-1

Digi-Key Part Number 3M5586-ND
Price Break
1
10
100
250
500
1000
Unit Price
.50000
.42000
.37920
.36000
.34320
.31920
Extended Price
0.50
4.20
37.92
90.00
171.60
319.20
Manufacturer Part NumberCP2-HSB125-1
DescriptionCONN SHROUD CPCI 2MM TYPE B 25
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCP2-HSB125-1
Vendor3M
CategoryConnectors
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names CP2 HSB125 1
CP2HSB1251
3M5586 ND
3M5586ND
3M5586


Image of CONN SHROUD CPCI 2MM TYPE B 25 - CP2-HSB125-1

CONN SHROUD CPCI 2MM TYPE B 25 - CP2-HSB125-1 (3M5586-ND)

Related parts:
CONN SHROUD CPCI 2MM TYPE B 25 - CP2-HSB125-1
 Order 'conn shroud cpci 2mm type b 25 - CP2-HSB125-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5586-ND.
CONN SHROUD CPCI 2MM TYPE A 22 - CP2-HSA110-1
 Order 'conn shroud cpci 2mm type a 22 - CP2-HSA110-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5584-ND.
CONN SHROUD CPCI 2MM TYPE B 22 - CP2-HSB110-2
 Order 'conn shroud cpci 2mm type b 22 - CP2-HSB110-2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5585-ND.
CONN SHROUD CPCI 2MM TYPE C 11 - CP2-HSC055-4
 Order 'conn shroud cpci 2mm type c 11 - CP2-HSC055-4' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5587-ND.
CONN SHIELD LOWER TYPE B 25 - CP2-GSB25-L
 Order 'conn shield lower type b 25 - CP2-GSB25-L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5582-ND.
CONN JACK BULKHD N-TYPE S/R .141 - 1057159-1
 Order 'conn jack bulkhd n-type s/r .141 - 1057159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34379-ND.
CONN SHIELD LOWER TYPE A 22 - CP2-GSA-L
 Order 'conn shield lower type a 22 - CP2-GSA-L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5580-ND.
CONN SHIELD LOWER TYPE B 22 - CP2-GSB22-L
 Order 'conn shield lower type b 22 - CP2-GSB22-L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5581-ND.
CONN SHIELD LOWER TYPE C 11 - CP2-GSC-L
 Order 'conn shield lower type c 11 - CP2-GSC-L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5583-ND.
CONN BACKSHELL 25POS NICKL SCREW - DDM-25-530-1-BSK1
 Order 'conn backshell 25pos nickl screw - DDM-25-530-1-BSK1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M13225-ND.
CONN BACKSHELL 25POS NICKEL SNAP - DDM-25-000-1-BSK1
 Order 'conn backshell 25pos nickel snap - DDM-25-000-1-BSK1' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1325-ND.
CONN PLUG 154POS 2MM HM VERT - 106534-1
 Order 'conn plug 154pos 2mm hm vert - 106534-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106534-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 1-188398-9
 Order 'conn 2mm hm plug 110pos str gold - 1-188398-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-188398-9-ND.
CONN 2MM FB PLUG 120POS STR GOLD - 1-223083-7
 Order 'conn 2mm fb plug 120pos str gold - 1-223083-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-223083-7-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 1-5188398-9
 Order 'conn 2mm hm plug 110pos str gold - 1-5188398-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5188398-9-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SHROUD CPCI 2MM TYPE B 22 - CP2-HSB110-2 Next: CONN SHROUD CPCI 2MM TYPE C 11 - CP2-HSC055-4