CONN HEADER TYP-A 110POS VERT AU - CP2-HA110-GE1-TG30 - Connectors
| Digi-Key Part Number | 3M5574-ND |
1 10 100 250 500 1000 |
4.78000 4.02500 3.63400 3.45000 3.28900 3.05900 |
Extended Price
4.78 40.25 363.40 862.50 1644.50 3059.00 |
| Manufacturer Part Number | CP2-HA110-GE1-TG30 | |||
| Description | CONN HEADER TYP-A 110POS VERT AU | |||
| Quantity Available | 233 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CP2-HA110-GE1-TG30 |
| Vendor | 3M |
| Category | Connectors |
| Color | - |
| Connector Type | Header, Male Pins, Shrouded |
| Connector Shape | Rectangular |
| Connector Usage | Backplane A, Compact PCI® |
| Contact Finish | Gold |
| Contact Termination | Press-Fit |
| Features | Board Guide |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 5 + 2 |
| Packaging | Bulk |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | MetPak CP2 |
| Ratings | IEC 61076-4-101, IEC 917 |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 154 (110 + 44 Ground) |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CP2 HA110 GE1 TG30 CP2HA110GE1TG30 3M5574 ND 3M5574ND 3M5574 |
CP2-HA110-GE1-TG30 Specification Sheet
CONN HEADER TYP-A 110POS VERT AU - CP2-HA110-GE1-TG30 (3M5574-ND) - Connectors
Related parts Connectors :CONN HEADER TYP-A 110POS VERT AU - CP2-HA110-GE1-TG30
Order 'conn header typ-a 110pos vert au - CP2-HA110-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5574-ND.
CONN HEADER TYP-B 110POS VERT AU - CP2-HB110-GE1-TG30
Order 'conn header typ-b 110pos vert au - CP2-HB110-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5575-ND.
CONN HEADER TYP-B 125POS VERT AU - CP2-HB125-GE1-TG30
Order 'conn header typ-b 125pos vert au - CP2-HB125-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5576-ND.
CONN HEADER TYP-C 55POS VERT AU - CP2-HC055-GE1-TG30
Order 'conn header typ-c 55pos vert au - CP2-HC055-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5577-ND.
CONN SOCKET TYPE-A 110POS R/A - CP2-SA110-G1-TG30
Order 'conn socket type-a 110pos r/a - CP2-SA110-G1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5570-ND.
CONN SOCKET TYPE-B 110POS R/A - CP2-SB110-G1-TG30
Order 'conn socket type-b 110pos r/a - CP2-SB110-G1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5571-ND.
CONN HEADER 60POS 1.27MM R/A AU - FX2-60P-1.27DSL
Order 'conn header 60pos 1.27mm r/a au - FX2-60P-1.27DSL' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number FX2-60P-1.27DSL-ND.
CONN HEADER 20POS 1.27MM R/A AU - FX2-20P-0.635SH(71)
Order 'conn header 20pos 1.27mm r/a au - FX2-20P-0.635SH(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10646-ND.
CONN HEADER 40POS 1.27MM R/A AU - FX2-40P-0.635SH(71)
Order 'conn header 40pos 1.27mm r/a au - FX2-40P-0.635SH(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10647-ND.
CONN HEADER 52POS 1.27MM R/A AU - FX2-52P-0.635SH(71)
Order 'conn header 52pos 1.27mm r/a au - FX2-52P-0.635SH(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10648-ND.
CONN HEADER 60POS 1.27MM R/A AU - FX2-60P-0.635SH(71)
Order 'conn header 60pos 1.27mm r/a au - FX2-60P-0.635SH(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10649-ND.
CONN HEADER 80POS 1.27MM R/A AU - FX2-80P-0.635SH(71)
Order 'conn header 80pos 1.27mm r/a au - FX2-80P-0.635SH(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10650-ND.
CONN HEADER 20POS 1.27MM R/A AU - FX2-20P-0.635SH
Order 'conn header 20pos 1.27mm r/a au - FX2-20P-0.635SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2243-ND.
CONN HEADER 40POS 1.27MM R/A AU - FX2-40P-0.635SH
Order 'conn header 40pos 1.27mm r/a au - FX2-40P-0.635SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2244-ND.
CONN HEADER 52POS 1.27MM R/A AU - FX2-52P-0.635SH
Order 'conn header 52pos 1.27mm r/a au - FX2-52P-0.635SH' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2245-ND.
Send this link via E-Mail
Help With This Screen