Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN SOCKET TYPE-A 110POS R/A - CP2-SA110-G1-TG30

Digi-Key Part Number 3M5570-ND
Price Break
1
10
100
250
500
1000
Unit Price
4.26000
3.58800
3.23900
3.07500
2.93150
2.72650
Extended Price
4.26
35.88
323.90
768.75
1465.75
2726.50
Manufacturer Part NumberCP2-SA110-G1-TG30
DescriptionCONN SOCKET TYPE-A 110POS R/A
Quantity Available 780
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCP2-SA110-G1-TG30
Vendor3M
CategoryConnectors
Color-
Connector TypeReceptacle, Female Socket
Connector ShapeRectangular
Connector UsageBackplane A, Compact PCI®
Contact FinishGold
Contact TerminationPress-Fit
FeaturesAlignment Lug, Selective Shielding
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows5
PackagingBulk
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
SeriesMetPak™ CP2
RatingsIEC 61076-4-101, IEC 917
Contact Finish Thickness30µin (0.76µm)
Number of Positions 110
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names CP2 SA110 G1 TG30
CP2SA110G1TG30
3M5570 ND
3M5570ND
3M5570

CP2-SA110-G1-TG30 Specification Sheet

Image of CONN SOCKET TYPE-A 110POS R/A - CP2-SA110-G1-TG30

CONN SOCKET TYPE-A 110POS R/A - CP2-SA110-G1-TG30 (3M5570-ND)

Related parts:
CONN SOCKET TYPE-A 110POS R/A - CP2-SA110-G1-TG30
 Order 'conn socket type-a 110pos r/a - CP2-SA110-G1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5570-ND.
CONN SOCKET TYPE-B 110POS R/A - CP2-SB110-G1-TG30
 Order 'conn socket type-b 110pos r/a - CP2-SB110-G1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5571-ND.
CONN SOCKET TYPE-B 125POS R/A - CP2-SB125-G1-TG30
 Order 'conn socket type-b 125pos r/a - CP2-SB125-G1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5572-ND.
CONN SOCKET TYPE-C 55POS R/A - CP2-SC055-G1-TG30
 Order 'conn socket type-c 55pos r/a - CP2-SC055-G1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5573-ND.
CONN HEADER TYP-A 110POS VERT AU - CP2-HA110-GE1-TG30
 Order 'conn header typ-a 110pos vert au - CP2-HA110-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5574-ND.
CONN HEADER TYP-B 110POS VERT AU - CP2-HB110-GE1-TG30
 Order 'conn header typ-b 110pos vert au - CP2-HB110-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5575-ND.
CONN HEADER TYP-B 125POS VERT AU - CP2-HB125-GE1-TG30
 Order 'conn header typ-b 125pos vert au - CP2-HB125-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5576-ND.
CONN HEADER TYP-C 55POS VERT AU - CP2-HC055-GE1-TG30
 Order 'conn header typ-c 55pos vert au - CP2-HC055-GE1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5577-ND.
COMPACT PCI - STD SIGNAL - CP2-SB095-G1-TG30
 Order 'compact pci - std signal - CP2-SB095-G1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number CP2-SB095-G1-TG30-ND.
CONN SOCKET 2-FB 24POS 4ROW - MP2-S024-41M1-C-TG30
 Order 'conn socket 2-fb 24pos 4row - MP2-S024-41M1-C-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S024-41M1-C-TG30-ND.
CONN SOCKET 2-FB 30POS 5ROW - MP2-S030-51M1-C-TG30
 Order 'conn socket 2-fb 30pos 5row - MP2-S030-51M1-C-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S030-51M1-C-TG30-ND.
CONN SOCKET 2-FB 48POS 4ROW - MP2-S048-41M1-C-TG30
 Order 'conn socket 2-fb 48pos 4row - MP2-S048-41M1-C-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S048-41M1-C-TG30-ND.
CONN SOCKET 2-FB 60POS 5ROW - MP2-S060-51M1-C-TG30
 Order 'conn socket 2-fb 60pos 5row - MP2-S060-51M1-C-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S060-51M1-C-TG30-ND.
CONN SOCKET 2-FB 96POS 4ROW - MP2-S096-41M1-C-TG30
 Order 'conn socket 2-fb 96pos 4row - MP2-S096-41M1-C-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S096-41M1-C-TG30-ND.
CONN SOCKET 2-FB 120POS 5ROW - MP2-S120-51M1-C-TG30
 Order 'conn socket 2-fb 120pos 5row - MP2-S120-51M1-C-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S120-51M1-C-TG30-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN SOCKET TRANSISTOR 4POS GOLD - 1437508-9 Next: CONN SOCKET TYPE-B 110POS R/A - CP2-SB110-G1-TG30