MOSFET P-CH 150V 13A DPAK - IRFR6215
| Digi-Key Part Number | IRFR6215-ND |
300 |
1.29750 |
Extended Price
389.25 |
| Manufacturer Part Number | IRFR6215 | |||
| Description | MOSFET P-CH 150V 13A DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRFR6215 |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 150V |
| Current - Continuous Drain (Id) @ 25° C | 13A |
| Rds On (Max) @ Id, Vgs @ 25° C | 295 mOhms @ 6.6A, 10V |
| Input Capacitance (Ciss) @ Vds | 860pF @ 25V |
| Power - Max | 110W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 66nC @ 10V |
| Package / Case | DPak (TO-252) |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFR6215 IRFR6215 |
IRFR6215 Specification Sheet
MOSFET P-CH 150V 13A DPAK - IRFR6215 (IRFR6215-ND)
Related parts:MOSFET P-CH 150V 13A DPAK - IRFR6215
Order 'mosfet p-ch 150v 13a dpak - IRFR6215' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215-ND.
MOSFET P-CH 150V 13A DPAK - IRFR6215PBF
Order 'mosfet p-ch 150v 13a dpak - IRFR6215PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215PBF-ND.
MOSFET P-CH 150V 13A DPAK - IRFR6215TRL
Order 'mosfet p-ch 150v 13a dpak - IRFR6215TRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215TRL-ND.
MOSFET P-CH 150V 13A DPAK - IRFR6215TR
Order 'mosfet p-ch 150v 13a dpak - IRFR6215TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215TR-ND.
MOSFET P-CH 150V 13A DPAK - IRFR6215TRR
Order 'mosfet p-ch 150v 13a dpak - IRFR6215TRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215TRR-ND.
MOSFET P-CH 150V 13A DPAK - IRFR6215TRRPBF
Order 'mosfet p-ch 150v 13a dpak - IRFR6215TRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215TRRPBF-ND.
MOSFET P-CH 150V 13A DPAK - IRFR6215CPBF
Order 'mosfet p-ch 150v 13a dpak - IRFR6215CPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215CPBF-ND.
MOSFET P-CH 150V 13A DPAK - IRFR6215TRLPBF
Order 'mosfet p-ch 150v 13a dpak - IRFR6215TRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR6215TRLPBF-ND.
MOSFET P-CH 150V 13A TO-262 - IRF6215L
Order 'mosfet p-ch 150v 13a to-262 - IRF6215L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215L-ND.
MOSFET P-CH 150V 13A TO-220AB - IRF6215
Order 'mosfet p-ch 150v 13a to-220ab - IRF6215' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215-ND.
MOSFET P-CH 150V 13A TO-220AB - IRF6215PBF
Order 'mosfet p-ch 150v 13a to-220ab - IRF6215PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215PBF-ND.
MOSFET P-CH 150V 13A D2PAK - IRF6215S
Order 'mosfet p-ch 150v 13a d2pak - IRF6215S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215S-ND.
MOSFET P-CH 150V 13A D2PAK - IRF6215SPBF
Order 'mosfet p-ch 150v 13a d2pak - IRF6215SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215SPBF-ND.
MOSFET P-CH 150V 13A D2PAK - IRF6215STRL
Order 'mosfet p-ch 150v 13a d2pak - IRF6215STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215STRL-ND.
MOSFET P-CH 150V 13A D2PAK - IRF6215STRR
Order 'mosfet p-ch 150v 13a d2pak - IRF6215STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6215STRR-ND.
Send this link via E-Mail
Help With This Screen