HEXFET(P)-55VDS .065RDS D-PAK - IRFR5305TR - Discrete Semiconductor Products
| Digi-Key Part Number | =IRFR5305TR |
2000 |
.29800 |
Extended Price
596.00 |
| Manufacturer Part Number | IRFR5305TR | |||
| Description | HEXFET(P)-55VDS .065RDS D-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRFR5305TR |
| Vendor | International Rectifier [CI] |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 55V |
| Current - Continuous Drain (Id) @ 25° C | 31A |
| Rds On (Max) @ Id, Vgs @ 25° C | 65 mOhms @ 16A, 10V |
| Input Capacitance (Ciss) @ Vds | 1200pF @ 25V |
| Power - Max | 110W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 63nC @ 10V |
| Package / Case | DPak (TO-252) |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFR5305TR IRFR5305TR =IRFR5305TR =IRFR5305TR =IRFR5305TR |
HEXFET(P)-55VDS .065RDS D-PAK - IRFR5305TR (=IRFR5305TR) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:HEXFET(P)-55VDS .065RDS D-PAK - IRFR5305TR
Order 'hexfet(p)-55vds .065rds d-pak - IRFR5305TR' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFR5305TR.
HEXFET (N) 200V 4.8A D-PAK - IRFR220TR
Order 'hexfet (n) 200v 4.8a d-pak - IRFR220TR' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =94-4618.
HEXFET (N) 30V 33A D-PAK - IRFR3303
Order 'hexfet (n) 30v 33a d-pak - IRFR3303' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFR3303.
HEXFET (N) 30V 33A D-PAK - IRFR3303TRL
Order 'hexfet (n) 30v 33a d-pak - IRFR3303TRL' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFR3303TRL.
HEXFET(P) 55VDS .175RDS D-PAK - IRFR9024N
Order 'hexfet(p) 55vds .175rds d-pak - IRFR9024N' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFR9024N.
HEXFET(P) 55VDS .175RDS D-PAK - IRFR9024NTRL
Order 'hexfet(p) 55vds .175rds d-pak - IRFR9024NTRL' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFR9024NTRL.
HEXFET (N) 30V 35A D-PAK - IRLR3303TRL
Order 'hexfet (n) 30v 35a d-pak - IRLR3303TRL' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR3303TRL.
HEXFET (N) 100V 17A D-PAK - IRLR3410
Order 'hexfet (n) 100v 17a d-pak - IRLR3410' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR3410.
HEXFET (N) 100V 17A D-PAK - IRLR3410TRL
Order 'hexfet (n) 100v 17a d-pak - IRLR3410TRL' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR3410TRL.
HEXFET N 20V 18A D-PAK - IRLR3714TRL
Order 'hexfet n 20v 18a d-pak - IRLR3714TRL' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR3714TRL.
HEXFET N 20V 26A D-PAK - IRLR3715TRR
Order 'hexfet n 20v 26a d-pak - IRLR3715TRR' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR3715TRR.
HEXFET N 30V 91A D-PAK - IRLR8103VTRR
Order 'hexfet n 30v 91a d-pak - IRLR8103VTRR' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLR8103VTRR.
HEXFET (N) 30V 55A I-PAK - IRLU3103
Order 'hexfet (n) 30v 55a i-pak - IRLU3103' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRLU3103.
HEXFET 100V 6A D-PAK - 94-2185
Order 'hexfet 100v 6a d-pak - 94-2185' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =94-2185.
HEXFET 100V 8.7A D-PAK - IRFR120ZTR
Order 'hexfet 100v 8.7a d-pak - IRFR120ZTR' online from Digi-Key. Manufactured by International Rectifier [CI]. Digi-Key part number =IRFR120ZTR.
Send this link via E-Mail
Help With This Screen