Keywords:





Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Header, Male Pins, Shrouded MP2-P120-51M1-LR

CONN HDR INVERSE 120POS 5ROW R/A - MP2-P120-51M1-LR

Digi-Key Part Number 3M5506-ND
Price Break
1
100
500
1000
Unit Price
10.59000
8.04220
7.27870
6.61700
Extended Price
10.59
804.22
3639.35
6617.00
Manufacturer Part NumberMP2-P120-51M1-LR
DescriptionCONN HDR INVERSE 120POS 5ROW R/A
Quantity Available 194
All prices are in USD

Purchase Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Header, Male Pins, Shrouded MP2-P120-51M1-LR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Header, Male Pins, Shrouded MP2-P120-51M1-LR
Technical/Catalog InformationMP2-P120-51M1-LR
Vendor3M
CategoryConnectors, Interconnects
ColorBeige
Connector StyleFuturebus
Connector TypeHeader, Male Pins, Shrouded
Connector UsageBackplane, Futurebus+®
Contact FinishGold
Contact Finish Thickness3µin (0.08µm)
Contact Layout, Typical-
FeaturesBoard Guide
Mounting TypeThrough Hole, Right Angle
Number of Columns-
Number of Positions120
Number of Rows5
Pitch0.079" (2.00mm)
TerminationSolder
Number of Positions LoadedAll
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MP2 P120 51M1 LR
MP2P12051M1LR
3M5506 ND
3M5506ND
3M5506


Image of CONN HDR INVERSE 120POS 5ROW R/A - MP2-P120-51M1-LR

CONN HDR INVERSE 120POS 5ROW R/A - MP2-P120-51M1-LR (3M5506-ND)

Related parts Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Header, Male Pins, Shrouded MP2-P120-51M1-LR
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Header, Male Pins, Shrouded MP2-P120-51M1-LR
 Order 'conn hdr inverse 120pos 5row r/a - MP2-P120-51M1-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5506-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Header, Male Pins, Shrouded MP2-P030-51M1-LR
 Order 'conn hdr inverse 30pos 5row r/a - MP2-P030-51M1-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5508-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Receptacle, Female Power Blades MP2-SP10-51M1-LR
 Order 'conn power socket 5row 10pos sld - MP2-SP10-51M1-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5491-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Receptacle, Female Sockets MP2-S120G-51M1-C-LR
 Order 'conn socket inverse 120pos 5row - MP2-S120G-51M1-C-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5504-ND.
Gold Through Hole Backplane - Specialized Connectors, Interconnect 3M Header, Male Pins, Shrouded MP2-PS030-51S1-LR
 Order 'conn hdr inverse 30pos 5row vert - MP2-PS030-51S1-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5507-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Header, Male Pins, Shrouded MP2-P120-51M1-TR30
 Order 'conn inv header 2-fb 120pos 5row - MP2-P120-51M1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-P120-51M1-TR30-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Receptacle, Female Sockets MP2-S090G-51M1-C-LR
 Order 'conn socket inverse 90pos 5row - MP2-S090G-51M1-C-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5503-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Receptacle, Female Sockets MP2-S150G-51M1-C-LR
 Order 'conn socket inverse 150pos 5row - MP2-S150G-51M1-C-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5505-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Receptacle, Female Sockets MP2-S030-51M1-C-LR
 Order 'conn socket r/a 5r0w 30pos sld - MP2-S030-51M1-C-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5493-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Receptacle, Female Sockets MP2-S090-51M1-C-LR
 Order 'conn socket r/a 5r0w 90pos sld - MP2-S090-51M1-C-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5494-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Receptacle, Female Sockets MP2-S150-51M1-C-LR
 Order 'conn socket r/a 5r0w 150pos sld - MP2-S150-51M1-C-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5496-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Receptacle, Female Sockets MP2-S120-51M1-C-TG30
 Order 'conn socket 2-fb 120pos 5row - MP2-S120-51M1-C-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S120-51M1-C-TG30-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Receptacle, Female Sockets MP2-S120-51M1-C-LR
 Order 'conn socket r/a 5r0w 120pos sld - MP2-S120-51M1-C-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5495-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Header, Male Pins, Shrouded MP2-P030-51M1-TR30
 Order 'conn inv header 2-fb 30pos 5row - MP2-P030-51M1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-P030-51M1-TR30-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Header, Male Pins, Shrouded MP2-P060-51M1-TR30
 Order 'conn inv header 2-fb 60pos 5row - MP2-P060-51M1-TR30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-P060-51M1-TR30-ND.

Options for Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect 3M Header, Male Pins, Shrouded MP2-P120-51M1-LR
Send this link via E-Mail
Help With This Screen

CONN HDR INVERSE 120POS 5ROW R/A - MP2-P120-51M1-LR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN HDR FOR LARGE HOUSING OCTAL - 685 Next: CONN HDR INVERSE 30POS 5ROW R/A - MP2-P030-51M1-LR
CONN HDR INVERSE 120POS 5ROW R/A - MP2-P120-51M1-LR