MOSFET P-CH 55V 31A DPAK - IRFR5305 - Discrete Semiconductor Products
| Digi-Key Part Number | IRFR5305-ND |
1 10 100 250 500 1000 2500 10000 |
2.28000 1.47700 1.13080 1.06800 1.00062 .95746 .92018 .84562 |
Extended Price
2.28 14.77 113.08 267.00 500.31 957.46 2300.45 8456.20 |
| Manufacturer Part Number | IRFR5305 | |||
| Description | MOSFET P-CH 55V 31A DPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRFR5305 |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | P-Channel |
| Drain to Source Voltage (Vdss) | 55V |
| Current - Continuous Drain (Id) @ 25° C | 31A |
| Rds On (Max) @ Id, Vgs | 65 mOhm @ 16A, 10V |
| Input Capacitance (Ciss) @ Vds | 1200pF @ 25V |
| Power - Max | 110W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 63nC @ 10V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFR5305 IRFR5305 |
IRFR5305 Specification Sheet
MOSFET P-CH 55V 31A DPAK - IRFR5305 (IRFR5305-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET P-CH 55V 31A DPAK - IRFR5305
Order 'mosfet p-ch 55v 31a dpak - IRFR5305' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR5305-ND.
MOSFET P-CH 55V 74A TO-220AB - IRF4905PBF
Order 'mosfet p-ch 55v 74a to-220ab - IRF4905PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF4905PBF-ND.
MOSFET P-CH 55V 74A D2PAK - IRF4905S
Order 'mosfet p-ch 55v 74a d2pak - IRF4905S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF4905S-ND.
MOSFET N-CH 800V 19A TO-247 - STW18NK80Z
Order 'mosfet n-ch 800v 19a to-247 - STW18NK80Z' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4423-5-ND.
MOSFET N-CH 30V 27A DIRECTFET - IRF6603
Order 'mosfet n-ch 30v 27a directfet - IRF6603' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6603TR-ND.
MOSFET N-CH 30V 30A DIRECTFET - IRF6618
Order 'mosfet n-ch 30v 30a directfet - IRF6618' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6618TR-ND.
MOSFET N-CH 20V 32A DIRECTFET - IRF6691
Order 'mosfet n-ch 20v 32a directfet - IRF6691' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6691TR-ND.
MOSFET N-CH 150V 1.9A 8-SOIC - IRF7465TRPBF
Order 'mosfet n-ch 150v 1.9a 8-soic - IRF7465TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7465PBFTR-ND.
MOSFET N-CH 40V 18A 8-SOIC - IRF7842TRPBF
Order 'mosfet n-ch 40v 18a 8-soic - IRF7842TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7842PBFTR-ND.
MOSFET N-CH 100V 120A TO-220AB - IRFB4110PBF
Order 'mosfet n-ch 100v 120a to-220ab - IRFB4110PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB4110PBF-ND.
MOSFET N-CH 20V 4.2A SOT-23 - IRLML2502TRPBF
Order 'mosfet n-ch 20v 4.2a sot-23 - IRLML2502TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLML2502PBFTR-ND.
MOSFET N-CH 250V 230MA SOT-23-6 - ZVN4525E6TA
Order 'mosfet n-ch 250v 230ma sot-23-6 - ZVN4525E6TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN4525E6TR-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
CAP 1.5F 5.5V GOLD NF RADIAL - EEC-F5R5U155
Order 'cap 1.5f 5.5v gold nf radial - EEC-F5R5U155' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11063-ND.
Send this link via E-Mail
Help With This Screen
