MOSFET N-CH 100V 16A DPAK - IRFR3910TRLPBF
| Digi-Key Part Number | IRFR3910TRLPBF-ND |
3000 |
.68040 |
Extended Price
2041.20 |
| Manufacturer Part Number | IRFR3910TRLPBF | |||
| Description | MOSFET N-CH 100V 16A DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFR3910TRLPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 16A |
| Rds On (Max) @ Id, Vgs @ 25° C | 115 mOhms @ 10A, 10V |
| Input Capacitance (Ciss) @ Vds | 640pF @ 25V |
| Power - Max | 79W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 44nC @ 10V |
| Package / Case | DPak (TO-252) |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFR3910TRLPBF IRFR3910TRLPBF |
IRFR3910TRLPBF Specification Sheet
MOSFET N-CH 100V 16A DPAK - IRFR3910TRLPBF (IRFR3910TRLPBF-ND)
Related parts:MOSFET N-CH 100V 16A DPAK - IRFR3910TRLPBF
Order 'mosfet n-ch 100v 16a dpak - IRFR3910TRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3910TRLPBF-ND.
MOSFET N-CH 100V 16A DPAK - IRFR3910
Order 'mosfet n-ch 100v 16a dpak - IRFR3910' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3910-ND.
MOSFET N-CH 100V 16A DPAK - IRFR3910TRPBF
Order 'mosfet n-ch 100v 16a dpak - IRFR3910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3910PBFCT-ND.
MOSFET N-CH 100V 16A DPAK - IRFR3910PBF
Order 'mosfet n-ch 100v 16a dpak - IRFR3910PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3910PBF-ND.
MOSFET N-CH 100V 16A DPAK - IRFR3910TRPBF
Order 'mosfet n-ch 100v 16a dpak - IRFR3910TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3910PBFTR-ND.
MOSFET N-CH 100V 16A DPAK - IRFR3910TRL
Order 'mosfet n-ch 100v 16a dpak - IRFR3910TRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3910TRL-ND.
MOSFET N-CH 100V 16A DPAK - IRFR3910TR
Order 'mosfet n-ch 100v 16a dpak - IRFR3910TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3910TR-ND.
MOSFET N-CH 100V 16A DPAK - IRFR3910TRR
Order 'mosfet n-ch 100v 16a dpak - IRFR3910TRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3910TRR-ND.
MOSFET N-CH 100V 16A DPAK - IRFR3910TRPBF
Order 'mosfet n-ch 100v 16a dpak - IRFR3910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3910PBFDKR-ND.
MOSFET N-CH 100V 1.6A SOT223 - IRFL4310TR
Order 'mosfet n-ch 100v 1.6a sot223 - IRFL4310TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFL4310CT-ND.
MOSFET N-CH 100V 1.6A SOT223 - IRFL4310
Order 'mosfet n-ch 100v 1.6a sot223 - IRFL4310' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL4310-ND.
MOSFET N-CH 100V 1.6A SOT223 - IRFL4310PBF
Order 'mosfet n-ch 100v 1.6a sot223 - IRFL4310PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL4310PBF-ND.
MOSFET N-CH 100V 1.6A SOT223 - IRFL4310TR
Order 'mosfet n-ch 100v 1.6a sot223 - IRFL4310TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL4310TR-ND.
MOSFET N-CH 100V 1.6A SOT223 - IRFL4310TRPBF
Order 'mosfet n-ch 100v 1.6a sot223 - IRFL4310TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL4310TRPBFTR-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120N
Order 'mosfet n-ch 100v 9.4a dpak - IRFR120N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120N-ND.
Send this link via E-Mail
Help With This Screen