HEX/MOS N-CHAN 20V 100A DPAK - IRFR3711TRPBF
| Digi-Key Part Number | IRFR3711PBFCT-ND |
1 10 100 1000 |
2.30000 1.48100 1.15150 .95410 |
Extended Price
2.30 14.81 115.15 954.10 |
| Manufacturer Part Number | IRFR3711TRPBF | |||
| Description | HEX/MOS N-CHAN 20V 100A DPAK | |||
| Quantity Available | 1643 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFR3711TRPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 100A |
| Rds On (Max) @ Id, Vgs @ 25° C | 6.5 mOhms @ 15A, 10V |
| Input Capacitance (Ciss) @ Vds | 2980pF @ 10V |
| Power - Max | 2.5W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 44nC @ 4.5V |
| Package / Case | DPak (TO-252) |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFR3711TRPBF IRFR3711TRPBF IRFR3711PBFCT ND IRFR3711PBFCTND IRFR3711PBFCT |
IRFR3711TRPBF Specification Sheet
HEX/MOS N-CHAN 20V 100A DPAK - IRFR3711TRPBF (IRFR3711PBFCT-ND)
Related parts:HEX/MOS N-CHAN 20V 100A DPAK - IRFR3711TRPBF
Order 'hex/mos n-chan 20v 100a dpak - IRFR3711TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3711PBFCT-ND.
HEX/MOS N-CHAN 20V 100A DPAK - IRFR3711TRPBF
Order 'hex/mos n-chan 20v 100a dpak - IRFR3711TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3711PBFDKR-ND.
HEX/MOS N-CHAN 20V 75A DPAK - IRFR3704TRPBF
Order 'hex/mos n-chan 20v 75a dpak - IRFR3704TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3704PBFCT-ND.
HEX/MOS N-CHAN 20V 75A DPAK - IRFR3706TRPBF
Order 'hex/mos n-chan 20v 75a dpak - IRFR3706TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3706PBFCT-ND.
HEX/MOS N-CHAN 20V 93A DPAK - IRFR3711ZTRPBF
Order 'hex/mos n-chan 20v 93a dpak - IRFR3711ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3711ZPBFCT-ND.
HEX/MOS N-CHAN 20V 36A DPAK - IRLR3714TRPBF
Order 'hex/mos n-chan 20v 36a dpak - IRLR3714TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLR3714PBFCT-ND.
HEX/MOS N-CHAN 20V 49A DPAK - IRLR3715ZTRPBF
Order 'hex/mos n-chan 20v 49a dpak - IRLR3715ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLR3715ZPBFCT-ND.
HEX/MOS N-CHAN 20V 75A DPAK - IRFR3704TRPBF
Order 'hex/mos n-chan 20v 75a dpak - IRFR3704TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3704PBFDKR-ND.
HEX/MOS N-CHAN 20V 75A DPAK - IRFR3706TRPBF
Order 'hex/mos n-chan 20v 75a dpak - IRFR3706TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3706PBFDKR-ND.
HEX/MOS N-CHAN 20V 93A DPAK - IRFR3711ZTRPBF
Order 'hex/mos n-chan 20v 93a dpak - IRFR3711ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3711ZPBFDKR-ND.
HEX/MOS N-CHAN 20V 36A DPAK - IRLR3714TRPBF
Order 'hex/mos n-chan 20v 36a dpak - IRLR3714TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLR3714PBFDKR-ND.
HEX/MOS N-CHAN 20V 49A DPAK - IRLR3715ZTRPBF
Order 'hex/mos n-chan 20v 49a dpak - IRLR3715ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLR3715ZPBFDKR-ND.
HEX/MOS N-CHAN 55V 44A DPAK - IRFR1205TRPBF
Order 'hex/mos n-chan 55v 44a dpak - IRFR1205TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR1205PBFCT-ND.
HEX/MOS N-CHAN 100V 9.4A DPAK - IRFR120NTRPBF
Order 'hex/mos n-chan 100v 9.4a dpak - IRFR120NTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR120NPBFCT-ND.
HEX/MOS N-CHAN 200V 13A DPAK - IRFR13N20DTRPBF
Order 'hex/mos n-chan 200v 13a dpak - IRFR13N20DTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR13N20DPBFCT-ND.
Send this link via E-Mail
Help With This Screen