Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3707TR
MOSFET N-CH 30V 61A DPAK - IRFR3707TR - Discrete Semiconductor Products
| Digi-Key Part Number | IRFR3707TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRFR3707TR | |||
| Description | MOSFET N-CH 30V 61A DPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3707TR
| Technical/Catalog Information | IRFR3707TR |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | MOSFET N-Channel, Metal Oxide |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 61A |
| Rds On (Max) @ Id, Vgs | 13 mOhm @ 15A, 10V |
| Input Capacitance (Ciss) @ Vds | 1990pF @ 15V |
| Power - Max | 87W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 19nC @ 4.5V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Logic Level Gate |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFR3707TR IRFR3707TR |
MOSFET N-CH 30V 61A DPAK - IRFR3707TR (IRFR3707TR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3707TRMosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3707TR
Order 'mosfet n-ch 30v 61a dpak - IRFR3707TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707TR-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3707
Order 'mosfet n-ch 30v 61a dpak - IRFR3707' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier (VA) Surface Mount IRFR3707TRPBF
Order 'mosfet n-ch 30v 61a dpak - IRFR3707TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3707PBFCT-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3707PBF
Order 'mosfet n-ch 30v 61a dpak - IRFR3707PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707PBF-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3707TRPBF
Order 'mosfet n-ch 30v 61a dpak - IRFR3707TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707PBFTR-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3707TRL
Order 'mosfet n-ch 30v 61a dpak - IRFR3707TRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707TRL-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3707TRR
Order 'mosfet n-ch 30v 61a dpak - IRFR3707TRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707TRR-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3708
Order 'mosfet n-ch 30v 61a dpak - IRFR3708' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3708-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3708PBF
Order 'mosfet n-ch 30v 61a dpak - IRFR3708PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3708PBF-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3708TRL
Order 'mosfet n-ch 30v 61a dpak - IRFR3708TRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3708TRL-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3708TR
Order 'mosfet n-ch 30v 61a dpak - IRFR3708TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3708TR-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3708TRR
Order 'mosfet n-ch 30v 61a dpak - IRFR3708TRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3708TRR-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3708TRRPBF
Order 'mosfet n-ch 30v 61a dpak - IRFR3708TRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3708TRRPBF-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3708TRLPBF
Order 'mosfet n-ch 30v 61a dpak - IRFR3708TRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3708TRLPBF-ND.
Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3707TRLPBF
Order 'mosfet n-ch 30v 61a dpak - IRFR3707TRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707TRLPBF-ND.
Options for Mosfet - Single Discrete Semiconductor Product 61A 30V 87W International Rectifier Surface Mount IRFR3707TR
Send this link via E-Mail
Help With This Screen
