MOSFET N-CH 30V 33A DPAK - IRFR3303TRPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRFR3303PBFTR-ND |
2000 |
.67100 |
Extended Price
1342.00 |
| Manufacturer Part Number | IRFR3303TRPBF | |||
| Description | MOSFET N-CH 30V 33A DPAK | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFR3303TRPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 33A |
| Rds On (Max) @ Id, Vgs @ 25° C | 31 mOhm @ 18A, 10V |
| Input Capacitance (Ciss) @ Vds | 750pF @ 25V |
| Power - Max | 57W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 29nC @ 10V |
| Package / Case | DPak (TO-252, TO-252AA) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFR3303TRPBF IRFR3303TRPBF IRFR3303PBFTR ND IRFR3303PBFTRND IRFR3303PBFTR |
IRFR3303TRPBF Specification Sheet
MOSFET N-CH 30V 33A DPAK - IRFR3303TRPBF (IRFR3303PBFTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 30V 33A DPAK - IRFR3303TRPBF
Order 'mosfet n-ch 30v 33a dpak - IRFR3303TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3303PBFCT-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303TRPBF
Order 'mosfet n-ch 30v 33a dpak - IRFR3303TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303PBFTR-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303TRPBF
Order 'mosfet n-ch 30v 33a dpak - IRFR3303TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3303PBFDKR-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303
Order 'mosfet n-ch 30v 33a dpak - IRFR3303' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303PBF
Order 'mosfet n-ch 30v 33a dpak - IRFR3303PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303PBF-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303TRL
Order 'mosfet n-ch 30v 33a dpak - IRFR3303TRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303TRL-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303TRLPBF
Order 'mosfet n-ch 30v 33a dpak - IRFR3303TRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303TRLPBF-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303TR
Order 'mosfet n-ch 30v 33a dpak - IRFR3303TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303TR-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303TRR
Order 'mosfet n-ch 30v 33a dpak - IRFR3303TRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303TRR-ND.
MOSFET N-CH 30V 61A DPAK - IRFR3707
Order 'mosfet n-ch 30v 61a dpak - IRFR3707' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707-ND.
MOSFET N-CH 30V 61A DPAK - IRFR3707PBF
Order 'mosfet n-ch 30v 61a dpak - IRFR3707PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707PBF-ND.
MOSFET N-CH 30V 61A DPAK - IRFR3707TRPBF
Order 'mosfet n-ch 30v 61a dpak - IRFR3707TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707PBFTR-ND.
MOSFET N-CH 30V 61A DPAK - IRFR3707TRL
Order 'mosfet n-ch 30v 61a dpak - IRFR3707TRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707TRL-ND.
MOSFET N-CH 30V 61A DPAK - IRFR3707TR
Order 'mosfet n-ch 30v 61a dpak - IRFR3707TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707TR-ND.
MOSFET N-CH 30V 61A DPAK - IRFR3707TRR
Order 'mosfet n-ch 30v 61a dpak - IRFR3707TRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707TRR-ND.
Send this link via E-Mail
Help With This Screen