MOSFET N-CH 400V 51A DPAK - IRFR3103 - Discrete Semiconductor Products
| Digi-Key Part Number | IRFR3103-ND |
300 |
1.62000 |
Extended Price
486.00 |
| Manufacturer Part Number | IRFR3103 | |||
| Description | MOSFET N-CH 400V 51A DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRFR3103 |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 400V |
| Current - Continuous Drain (Id) @ 25° C | 51A |
| Rds On (Max) @ Id, Vgs @ 25° C | 3.6 Ohm @ 1A, 10V |
| Input Capacitance (Ciss) @ Vds | 170pF @ 25 V |
| Power - Max | 25W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 12nC @ 10V |
| Package / Case | DPak (TO-252, TO-252AA) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFR3103 IRFR3103 |
MOSFET N-CH 400V 51A DPAK - IRFR3103 (IRFR3103-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 400V 51A DPAK - IRFR3103
Order 'mosfet n-ch 400v 51a dpak - IRFR3103' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3103-ND.
MOSFET N-CH 400V 51A DPAK - IRFR3103TRL
Order 'mosfet n-ch 400v 51a dpak - IRFR3103TRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3103TRL-ND.
MOSFET N-CH 400V 51A DPAK - IRFR3103TR
Order 'mosfet n-ch 400v 51a dpak - IRFR3103TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3103TR-ND.
MOSFET N-CH 400V 51A DPAK - IRFR3103TRR
Order 'mosfet n-ch 400v 51a dpak - IRFR3103TRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3103TRR-ND.
MOSFET N-CH 25V 51A DPAK - IRLR8715CTRLPBF
Order 'mosfet n-ch 25v 51a dpak - IRLR8715CTRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8715CTRLPBF-ND.
MOSFET N-CH 25V 51A DPAK - IRLR8715CTRPBF
Order 'mosfet n-ch 25v 51a dpak - IRLR8715CTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8715CTRPBF-ND.
MOSFET P-CH 20V 5.1A FLIP-FET - IRF6100
Order 'mosfet p-ch 20v 5.1a flip-fet - IRF6100' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF6100CT-ND.
MOSFET P-CH 20V 5.1A FLIP-FET - IRF6100
Order 'mosfet p-ch 20v 5.1a flip-fet - IRF6100' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6100TR-ND.
MOSFET N-CH 150V 51A TO-220AB - IRFB52N15DPBF
Order 'mosfet n-ch 150v 51a to-220ab - IRFB52N15DPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFB52N15DPBF-ND.
MOSFET N-CH 55V 5.1A SOT223 - IRFL024Z
Order 'mosfet n-ch 55v 5.1a sot223 - IRFL024Z' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL024Z-ND.
MOSFET N-CH 55V 5.1A SOT223 - IRFL024ZPBF
Order 'mosfet n-ch 55v 5.1a sot223 - IRFL024ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFL024ZPBF-ND.
MOSFET N-CH 55V 17A DPAK - IRFR024N
Order 'mosfet n-ch 55v 17a dpak - IRFR024N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR024N-ND.
MOSFET N-CH 55V 17A DPAK - IRFR024NTRPBF
Order 'mosfet n-ch 55v 17a dpak - IRFR024NTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR024NPBFCT-ND.
MOSFET N-CH 55V 17A DPAK - IRFR024NPBF
Order 'mosfet n-ch 55v 17a dpak - IRFR024NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR024NPBF-ND.
MOSFET N-CH 55V 17A DPAK - IRFR024NTRPBF
Order 'mosfet n-ch 55v 17a dpak - IRFR024NTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR024NPBFTR-ND.
Send this link via E-Mail
Help With This Screen