HEX/MOS N-CHAN 55V 42A DPAK - IRFR2905ZTRPBF
| Digi-Key Part Number | IRFR2905ZPBFCT-ND |
1 10 100 1000 |
2.28000 1.46300 1.13750 .94250 |
Extended Price
2.28 14.63 113.75 942.50 |
| Manufacturer Part Number | IRFR2905ZTRPBF | |||
| Description | HEX/MOS N-CHAN 55V 42A DPAK | |||
| Quantity Available | 353 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFR2905ZTRPBF |
| Vendor | International Rectifier (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 55V |
| Current - Continuous Drain (Id) @ 25° C | 42A |
| Rds On (Max) @ Id, Vgs @ 25° C | 14.5 mOhm @ 36A, 10V |
| Input Capacitance (Ciss) @ Vds | 1380pF @ 25V |
| Power - Max | 110W |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 44nC @ 10V |
| Package / Case | DPak (TO-252, TO-252AA) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFR2905ZTRPBF IRFR2905ZTRPBF IRFR2905ZPBFCT ND IRFR2905ZPBFCTND IRFR2905ZPBFCT |
IRFR2905ZTRPBF Specification Sheet
HEX/MOS N-CHAN 55V 42A DPAK - IRFR2905ZTRPBF (IRFR2905ZPBFCT-ND)
Related parts :HEX/MOS N-CHAN 55V 42A DPAK - IRFR2905ZTRPBF
Order 'hex/mos n-chan 55v 42a dpak - IRFR2905ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR2905ZPBFCT-ND.
HEX/MOS N-CHAN 55V 42A DPAK - IRFR2905ZTRPBF
Order 'hex/mos n-chan 55v 42a dpak - IRFR2905ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR2905ZPBFDKR-ND.
HEX/MOS N-CHAN 55V 44A DPAK - IRFR1205TRPBF
Order 'hex/mos n-chan 55v 44a dpak - IRFR1205TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR1205PBFCT-ND.
HEX/MOS N-CHAN 55V 56A DPAK - IRFR2405TRPBF
Order 'hex/mos n-chan 55v 56a dpak - IRFR2405TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR2405PBFCT-ND.
HEX/MOS N-CHAN 75V 42A DPAK - IRFR2407TRPBF
Order 'hex/mos n-chan 75v 42a dpak - IRFR2407TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR2407PBFCT-ND.
HEX/MOS N-CHAN 40V 42A DPAK - IRFR3504ZTRPBF
Order 'hex/mos n-chan 40v 42a dpak - IRFR3504ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3504ZPBFCT-ND.
HEX/MOS N-CHAN 40V 42A DPAK - IRFR4104TRPBF
Order 'hex/mos n-chan 40v 42a dpak - IRFR4104TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR4104PBFCT-ND.
HEX/MOS N-CHAN 55V 27A DPAK - IRFR4105TRPBF
Order 'hex/mos n-chan 55v 27a dpak - IRFR4105TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR4105PBFCT-ND.
HEX/MOS N-CHAN 55V 30A DPAK - IRFR4105ZTRPBF
Order 'hex/mos n-chan 55v 30a dpak - IRFR4105ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR4105ZPBFCT-ND.
HEX/MOS P-CHAN 55V 18A DPAK - IRFR5505TRPBF
Order 'hex/mos p-chan 55v 18a dpak - IRFR5505TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR5505PBFCT-ND.
HEX/MOS N-CHAN 55V 28A DPAK - IRLR2705TRPBF
Order 'hex/mos n-chan 55v 28a dpak - IRLR2705TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLR2705PBFCT-ND.
HEX/MOS N-CHAN 55V 44A DPAK - IRFR1205TRPBF
Order 'hex/mos n-chan 55v 44a dpak - IRFR1205TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR1205PBFDKR-ND.
HEX/MOS N-CHAN 55V 56A DPAK - IRFR2405TRPBF
Order 'hex/mos n-chan 55v 56a dpak - IRFR2405TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR2405PBFDKR-ND.
HEX/MOS N-CHAN 75V 42A DPAK - IRFR2407TRPBF
Order 'hex/mos n-chan 75v 42a dpak - IRFR2407TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR2407PBFDKR-ND.
HEX/MOS N-CHAN 40V 42A DPAK - IRFR3504ZTRPBF
Order 'hex/mos n-chan 40v 42a dpak - IRFR3504ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3504ZPBFDKR-ND.
Send this link via E-Mail
Help With This Screen