MOSFET N-CH 200V 4.8A DPAK - IRFR220TRL
| Digi-Key Part Number | IRFR220TRL-ND |
3000 6000 12000 |
.59400 .55000 .52800 |
Extended Price
1782.00 3300.00 6336.00 |
| Manufacturer Part Number | IRFR220TRL | |||
| Description | MOSFET N-CH 200V 4.8A DPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | IRFR220TRL |
| Vendor | SGI/Vishay |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| Package Name | TO-252AA |
| Package Name | * DPak, 2-lead + Tab |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 200.0 V [Nom] |
| Voltage Gate to Source (Vgs) | 20.0 V [Max] |
| Continuous Drain Current (Id) | 4.80 A [Nom] |
| Power Dissipation | 42.000 W [Max] |
| Packaging | Tape & Reel |
| Protection Diode(s) | Drain to Source |
| Delay Time On | 7.20 ns [Typ] |
| Delay Time Off | 19.00 ns [Typ] |
| Rise Time | 22.00 ns [Typ] |
| Fall Time | 13.000 ns [Typ] |
| Vgs Min. | 2.00 V @ 250.0 µA |
| Vgs Max. | 4.00 V @ 250.0 µA |
| Drain Peak Current (Idm) | 19.00 A [Nom] |
| Operating Junction Temperature | -55 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFR220TRL IRFR220TRL |
IRFR220TRL Specification Sheet
MOSFET N-CH 200V 4.8A DPAK - IRFR220TRL (IRFR220TRL-ND)
Related parts:MOSFET N-CH 200V 4.8A DPAK - IRFR220TRL
Order 'mosfet n-ch 200v 4.8a dpak - IRFR220TRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR220TRL-ND.
MOSFET N-CH 200V 600MA 4-DIP - IRFD210
Order 'mosfet n-ch 200v 600ma 4-dip - IRFD210' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD210-ND.
MOSFET N-CH 200V 600MA 4-DIP - IRFD210PBF
Order 'mosfet n-ch 200v 600ma 4-dip - IRFD210PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD210PBF-ND.
MOSFET N-CH 200V 800MA 4-DIP - IRFD220
Order 'mosfet n-ch 200v 800ma 4-dip - IRFD220' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD220-ND.
MOSFET N-CH 200V 800MA 4-DIP - IRFD220PBF
Order 'mosfet n-ch 200v 800ma 4-dip - IRFD220PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD220PBF-ND.
MOSFET P-CH 200V 400MA 4-DIP - IRFD9210
Order 'mosfet p-ch 200v 400ma 4-dip - IRFD9210' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9210-ND.
MOSFET P-CH 200V 400MA 4-DIP - IRFD9210PBF
Order 'mosfet p-ch 200v 400ma 4-dip - IRFD9210PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9210PBF-ND.
MOSFET P-CH 200V 600MA 4-DIP - IRFD9220
Order 'mosfet p-ch 200v 600ma 4-dip - IRFD9220' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9220-ND.
MOSFET P-CH 200V 600MA 4-DIP - IRFD9220PBF
Order 'mosfet p-ch 200v 600ma 4-dip - IRFD9220PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFD9220PBF-ND.
MOSFET N-CH 200V 2.6A DPAK - IRFR210
Order 'mosfet n-ch 200v 2.6a dpak - IRFR210' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR210-ND.
MOSFET N-CH 200V 2.6A DPAK - IRFR210PBF
Order 'mosfet n-ch 200v 2.6a dpak - IRFR210PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR210PBF-ND.
MOSFET N-CH 200V 2.6A DPAK - IRFR210TRPBF
Order 'mosfet n-ch 200v 2.6a dpak - IRFR210TRPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR210PBFTR-ND.
MOSFET N-CH 200V 2.6A DPAK - IRFR210TRL
Order 'mosfet n-ch 200v 2.6a dpak - IRFR210TRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR210TRL-ND.
MOSFET N-CH 200V 2.6A DPAK - IRFR210TR
Order 'mosfet n-ch 200v 2.6a dpak - IRFR210TR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR210TR-ND.
MOSFET N-CH 200V 2.6A DPAK - IRFR210TRR
Order 'mosfet n-ch 200v 2.6a dpak - IRFR210TRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number IRFR210TRR-ND.
Send this link via E-Mail
Help With This Screen