Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 352346-1
CONN RECEPT RT ANG 55POS 2MM PCB - 352346-1 - Connectors, Interconnects
| Digi-Key Part Number | 352346-1-ND |
1584 |
6.33000 |
Extended Price
10026.72 |
| Manufacturer Part Number | 352346-1 | |||
| Description | CONN RECEPT RT ANG 55POS 2MM PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 352346-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Connector Style | C 11 |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | Daughtercard |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions Loaded | All |
| Number of Positions | 66 (55 + 11 Ground) |
| Number of Rows | 5 + 1 |
| Packaging | Tube |
| Termination | Press-Fit |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
352346 1 3523461 |
CONN RECEPT RT ANG 55POS 2MM PCB - 352346-1 (352346-1-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 352346-1Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 352346-1
Order 'conn recept rt ang 55pos 2mm pcb - 352346-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352346-1-ND.
Gold Backplane - Contact Connectors, Interconnect Tyco Electronics Power 148354-1
Order 'conn pin rt ang 25a din pcb - 148354-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 148354-1-ND.
Gold Through Hole, Right Angle Backplane - Specialized Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 536510-5
Order 'conn recept rt/a 144pos 2mm pcb - 536510-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 536510-5-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 106773-1
Order 'conn recept 110 pos vert 2mm pcb - 106773-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106773-1-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 106774-1
Order 'conn recept 125 pos vert 2mm pcb - 106774-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106774-1-ND.
Gold Through Hole Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 106775-1
Order 'conn recept 55 pos vert 2mm pcb - 106775-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106775-1-ND.
Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 646446-1
Order 'conn recept 88 pos rtang 2mm pcb - 646446-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646446-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87105-1
Order 'conn recept vert mod i gold pcb - 87105-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87105-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-86477-1
Order 'conn recept vert mod i tin pcb - 1-86477-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-86477-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 85863-3
Order 'conn recept mod ii pre-tin pcb - 85863-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 85863-3-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 86477-2
Order 'conn recept vert mod i gold pcb - 86477-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100838TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87003-2
Order 'conn recept vert mod i tin pcb - 87003-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87003-2-ND.
Gold Surface Mount, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 1-147278-1
Order 'conn header rt ang 12pos pcb au - 1-147278-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-147278-1-ND.
Tin Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-103672-2
Order 'conn header rt ang 3pos pcb tin - 5-103672-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33843-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 5413879-1
Order 'conn jack bnc rt ang 50 ohm pcb - 5413879-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32273-ND.
Options for Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 352346-1
Send this link via E-Mail
Help With This Screen
