MOSFET N-CH 100V 8.7A DPAK - IRFR120Z
| Digi-Key Part Number | IRFR120Z-ND |
450 |
.86100 |
Extended Price
387.45 |
| Manufacturer Part Number | IRFR120Z | |||
| Description | MOSFET N-CH 100V 8.7A DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRFR120Z |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 8.7A |
| Rds On (Max) @ Id, Vgs @ 25° C | 190 mOhms @ 5.2A, 10V |
| Input Capacitance (Ciss) @ Vds | 310pF @ 25V |
| Power - Max | 35W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 10nC @ 10V |
| Package / Case | DPak (TO-252) |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFR120Z IRFR120Z |
IRFR120Z Specification Sheet
MOSFET N-CH 100V 8.7A DPAK - IRFR120Z (IRFR120Z-ND)
Related parts:MOSFET N-CH 100V 8.7A DPAK - IRFR120Z
Order 'mosfet n-ch 100v 8.7a dpak - IRFR120Z' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120Z-ND.
MOSFET N-CH 100V 4.5A 8-SOIC - IRF7452
Order 'mosfet n-ch 100v 4.5a 8-soic - IRF7452' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7452-ND.
MOSFET N-CH 100V 4.5A 8-SOIC - IRF7452TRPBF
Order 'mosfet n-ch 100v 4.5a 8-soic - IRF7452TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7452PBFCT-ND.
MOSFET N-CH 100V 4.5A 8-SOIC - IRF7452PBF
Order 'mosfet n-ch 100v 4.5a 8-soic - IRF7452PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7452PBF-ND.
MOSFET N-CH 100V 4.5A 8-SOIC - IRF7452TRPBF
Order 'mosfet n-ch 100v 4.5a 8-soic - IRF7452TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7452PBFTR-ND.
MOSFET N-CH 100V 4.5A 8-SOIC - IRF7452TR
Order 'mosfet n-ch 100v 4.5a 8-soic - IRF7452TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7452TR-ND.
MOSFET N-CH 100V 6.9A 8-SOIC - IRF7473
Order 'mosfet n-ch 100v 6.9a 8-soic - IRF7473' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7473-ND.
MOSFET N-CH 100V 6.9A 8-SOIC - IRF7473PBF
Order 'mosfet n-ch 100v 6.9a 8-soic - IRF7473PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7473PBF-ND.
MOSFET N-CH 100V 6.9A 8-SOIC - IRF7473TRPBF
Order 'mosfet n-ch 100v 6.9a 8-soic - IRF7473TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7473PBFTR-ND.
MOSFET N-CH 100V 6.9A 8-SOIC - IRF7473TR
Order 'mosfet n-ch 100v 6.9a 8-soic - IRF7473TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7473TR-ND.
MOSFET N-CH 100V 4.5A 8-SOIC - IRF7474PBF
Order 'mosfet n-ch 100v 4.5a 8-soic - IRF7474PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7474PBF-ND.
MOSFET N-CH 100V 5.4A 8-SOIC - IRF7490PBF
Order 'mosfet n-ch 100v 5.4a 8-soic - IRF7490PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7490PBF-ND.
MOSFET N-CH 100V 7.3A 8-SOIC - IRF7495
Order 'mosfet n-ch 100v 7.3a 8-soic - IRF7495' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7495-ND.
MOSFET N-CH 100V 7.3A 8-SOIC - IRF7495TRPBF
Order 'mosfet n-ch 100v 7.3a 8-soic - IRF7495TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7495PBFCT-ND.
MOSFET N-CH 100V 7.3A 8-SOIC - IRF7495PBF
Order 'mosfet n-ch 100v 7.3a 8-soic - IRF7495PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7495PBF-ND.
Send this link via E-Mail
Help With This Screen