MOSFET N-CH 100V 9.4A DPAK - IRFR120NTRR
| Digi-Key Part Number | IRFR120NTRR-ND |
3000 |
.75000 |
Extended Price
2250.00 |
| Manufacturer Part Number | IRFR120NTRR | |||
| Description | MOSFET N-CH 100V 9.4A DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRFR120NTRR |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 9.4A |
| Rds On (Max) @ Id, Vgs @ 25° C | 210 mOhms @ 5.6A, 10V |
| Input Capacitance (Ciss) @ Vds | 330pF @ 25V |
| Power - Max | 48W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 25nC @ 10V |
| Package / Case | DPak (TO-252) |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRFR120NTRR IRFR120NTRR |
IRFR120NTRR Specification Sheet
MOSFET N-CH 100V 9.4A DPAK - IRFR120NTRR (IRFR120NTRR-ND)
Related parts:MOSFET N-CH 100V 9.4A DPAK - IRFR120NTRR
Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NTRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NTRR-ND.
MOSFET P-CH 100V 4A TO-262 - IRF9510L
Order 'mosfet p-ch 100v 4a to-262 - IRF9510L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9510L-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120N
Order 'mosfet n-ch 100v 9.4a dpak - IRFR120N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120N-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120NPBF
Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NPBF-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120NTRPBF
Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NPBFTR-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120NTRL
Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NTRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NTRL-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120NTRLPBF
Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NTRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NTRLPBF-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120NTR
Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NTR-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120NTRRPBF
Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NTRRPBF-ND.
MOSFET N-CH 100V 8.7A DPAK - IRFR120Z
Order 'mosfet n-ch 100v 8.7a dpak - IRFR120Z' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120Z-ND.
MOSFET N-CH 100V 8.7A DPAK - IRFR120ZPBF
Order 'mosfet n-ch 100v 8.7a dpak - IRFR120ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120ZPBF-ND.
MOSFET N-CH 100V 8.7A DPAK - IRFR120ZTRL
Order 'mosfet n-ch 100v 8.7a dpak - IRFR120ZTRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120ZTRL-ND.
MOSFET N-CH 100V 8.7A DPAK - IRFR120ZTR
Order 'mosfet n-ch 100v 8.7a dpak - IRFR120ZTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120ZTR-ND.
MOSFET N-CH 100V 31A DPAK - IRFR3410
Order 'mosfet n-ch 100v 31a dpak - IRFR3410' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3410-ND.
MOSFET N-CH 100V 31A DPAK - IRFR3410PBF
Order 'mosfet n-ch 100v 31a dpak - IRFR3410PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3410PBF-ND.
Send this link via E-Mail
Help With This Screen