Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOSFET N-CH 100V 9.4A DPAK - IRFR120NPBF

Digi-Key Part Number IRFR120NPBF-ND
Price Break
825
Unit Price
.60000
Extended Price
495.00
Manufacturer Part NumberIRFR120NPBF
DescriptionMOSFET N-CH 100V 9.4A DPAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIRFR120NPBF
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C9.4A
Rds On (Max) @ Id, Vgs @ 25° C210 mOhms @ 5.6A, 10V
Input Capacitance (Ciss) @ Vds330pF @ 25V
Power - Max48W
PackagingBulk
Gate Charge (Qg) @ Vgs25nC @ 10V
Package / CaseDPak (TO-252)
Gate to Source Voltage (Vgs Max)20V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRFR120NPBF
IRFR120NPBF

IRFR120NPBF Specification Sheet

Image of MOSFET N-CH 100V 9.4A DPAK - IRFR120NPBF

MOSFET N-CH 100V 9.4A DPAK - IRFR120NPBF (IRFR120NPBF-ND)

Related parts:
MOSFET N-CH 100V 9.4A DPAK - IRFR120NPBF
 Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NPBF-ND.
MOSFET P-CH 100V 4A TO-262 - IRF9510L
 Order 'mosfet p-ch 100v 4a to-262 - IRF9510L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9510L-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120N
 Order 'mosfet n-ch 100v 9.4a dpak - IRFR120N' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120N-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120NTRPBF
 Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NPBFTR-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120NTRL
 Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NTRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NTRL-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120NTRLPBF
 Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NTRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NTRLPBF-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120NTR
 Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NTR-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120NTRR
 Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NTRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NTRR-ND.
MOSFET N-CH 100V 9.4A DPAK - IRFR120NTRRPBF
 Order 'mosfet n-ch 100v 9.4a dpak - IRFR120NTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120NTRRPBF-ND.
MOSFET N-CH 100V 8.7A DPAK - IRFR120Z
 Order 'mosfet n-ch 100v 8.7a dpak - IRFR120Z' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120Z-ND.
MOSFET N-CH 100V 8.7A DPAK - IRFR120ZPBF
 Order 'mosfet n-ch 100v 8.7a dpak - IRFR120ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120ZPBF-ND.
MOSFET N-CH 100V 8.7A DPAK - IRFR120ZTRL
 Order 'mosfet n-ch 100v 8.7a dpak - IRFR120ZTRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120ZTRL-ND.
MOSFET N-CH 100V 8.7A DPAK - IRFR120ZTR
 Order 'mosfet n-ch 100v 8.7a dpak - IRFR120ZTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR120ZTR-ND.
MOSFET N-CH 100V 31A DPAK - IRFR3410
 Order 'mosfet n-ch 100v 31a dpak - IRFR3410' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3410-ND.
MOSFET N-CH 100V 31A DPAK - IRFR3410PBF
 Order 'mosfet n-ch 100v 31a dpak - IRFR3410PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3410PBF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOSFET N-CH 100V 9.4A DPAK - IRFR120NCTRLPBF Next: MOSFET N-CH 100V 9.4A DPAK - IRFR120NTR