Keywords:





CONN 2MM HM PLUG 110POS R/A GOLD - 352131-1 - Connectors

Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 352131-1

Digi-Key Part Number 352131-1-ND
Price Break
180
Unit Price
12.82500
Extended Price
2308.50
Manufacturer Part Number352131-1
DescriptionCONN 2MM HM PLUG 110POS R/A GOLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 352131-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 352131-1
Technical/Catalog Information352131-1
VendorTyco Electronics
CategoryConnectors
Connector StyleB 22
Connector TypePlug, Male Pins
Connector UsageBackplane
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Positions 110
Number of Rows5
PackagingTray
TerminationPress-Fit
Pitch0.079" (2.00mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 352131 1
3521311

352131-1 Specification Sheet

Image of CONN 2MM HM PLUG 110POS R/A GOLD - 352131-1

CONN 2MM HM PLUG 110POS R/A GOLD - 352131-1 (352131-1-ND) - Connectors

Related parts Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 352131-1
CONN 2MM HM PLUG 110POS R/A GOLD - 352131-1
 Order 'conn 2mm hm plug 110pos r/a gold - 352131-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352131-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 106413-1
 Order 'conn 2mm hm plug 110pos str gold - 106413-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 106413-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 1-188398-9
 Order 'conn 2mm hm plug 110pos str gold - 1-188398-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-188398-9-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 1-5188398-9
 Order 'conn 2mm hm plug 110pos str gold - 1-5188398-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-5188398-9-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 188398-9
 Order 'conn 2mm hm plug 110pos str gold - 188398-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 188398-9-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5106372-1
 Order 'conn 2mm hm plug 110pos str gold - 5106372-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106372-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5106413-1
 Order 'conn 2mm hm plug 110pos str gold - 5106413-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5106413-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5188398-9
 Order 'conn 2mm hm plug 110pos str gold - 5188398-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5188398-9-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5188731-1
 Order 'conn 2mm hm plug 110pos str gold - 5188731-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5188731-1-ND.
CONN 2MM HM PLUG 110POS STR GOLD - 5188733-1
 Order 'conn 2mm hm plug 110pos str gold - 5188733-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5188733-1-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 100623-1
 Order 'conn 2mm hm rcpt 110pos r/a gold - 100623-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 100623-1-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 352344-1
 Order 'conn 2mm hm rcpt 110pos r/a gold - 352344-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 352344-1-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 646489-1
 Order 'conn 2mm hm rcpt 110pos r/a gold - 646489-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 646489-1-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 352068-1
 Order 'conn 2mm hm rcpt 110pos r/a gold - 352068-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29832-ND.
CONN 2MM HM RCPT 110POS R/A GOLD - 352152-1
 Order 'conn 2mm hm rcpt 110pos r/a gold - 352152-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29835-ND.

Options for Gold Backplane - Hard Metric, Standard Connector Tyco Electronics Plug, Male Pins 352131-1
Send this link via E-Mail
Help With This Screen

CONN 2MM HM PLUG 110POS R/A GOLD - 352131-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN 2MM HM PLUG 100POS STR GOLD - 5120664-2 Next: CONN 2MM HM PLUG 110POS STR GOLD - 1-188398-9
CONN 2MM HM PLUG 110POS R/A GOLD - 352131-1